LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC XL1410-TP product image
  • XL1410-TP thumbnail 1
  • XL1410-TP thumbnail 2
  • XL1410-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC XL1410-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
XL1410-TP
LCSC Part #
C53100611
Packaging
SOP-8
Customer #
Key Attributes
Step-down type 380kHz Adjustable 2A 1.222V~22V SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTECH PUBLIC XL1410-TP
In-Stock: 3,995
3,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2832$ 0.2691$ 1.35
50+$ 0.222$ 0.2109$ 10.55
150+$ 0.1958$ 0.1861$ 27.92
500+$ 0.1631$ 0.1550$ 77.50
2,500+$ 0.1485$ 0.1411$ 352.75
5,000+$ 0.1397$ 0.1328$ 664.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTECH PUBLIC
PackagingSOP-8
Operating Temperature-10℃~+85℃
FunctionStep-down type
Frequency - Switching380kHz
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage3.6V~25V
Switch tube (built-in/external)-
Output Current2A
Output Voltage1.222V~22V
Quiescent Current3mA

Introduction

AI Translation

This device is a fixed-frequency 380KHz pulse-width modulation step-down DC-DC converter capable of driving a 2A load, featuring high efficiency, low ripple, and excellent line and load regulation. The regulator requires minimal external components, is easy to use, and integrates internal frequency compensation and a fixed-frequency oscillator.

Features

AI Translation
  • Output voltage adjustable from 1.222V to 22V
  • Maximum duty cycle 100%
  • 2A constant output current capability
  • Enable pin with hysteresis
  • Built-in thermal shutdown
  • Built-in current limiting
  • TTL shutdown capability
  • Package: SOP8

Applications

AI Translation
  • Battery chargers
  • Network interface cards/switches/hubs
  • LCD TVs
  • DSL modems
  • Access point routers