TECH PUBLIC MC74HC595ADR2G-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | MC74HC595ADR2G-TP |
| LCSC Part # | C53100538 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 2V~6V 25mA 16ns@6.0V,50pF Serial-to-Serial or Parallel SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Propagation Delay | 16ns@6.0V,50pF | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Propagation Delay | 16ns@6.0V,50pF | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
Introduction
The device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type latch with parallel three-state outputs. The shift register and latch each have independent clocks. The shift register features a direct overriding clear input, a serial input, and a serial output for cascading. The device also provides an asynchronous reset for the shift register.
Features
- Input level: CMOS level
- 8-bit serial input
- 8-bit serial or parallel output
- Shift register with direct clear function
- Operating temperature range: -40℃ ~ +85℃
- Storage register with tri-state output
- Package: SOP-16
Applications
- Servers
- LED displays
- Network switches
- Power infrastructure
- Serialization/Deserialization
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0789$ 0.0750 | $ 0.38 |
| 50+ | $ 0.0619$ 0.0589 | $ 2.95 |
| 150+ | $ 0.0534$ 0.0508 | $ 7.62 |
| 500+ | $ 0.047$ 0.0447 | $ 22.35 |
| 2,500+ | $ 0.0419$ 0.0399 | $ 99.75 |
| 5,000+ | $ 0.0394$ 0.0375 | $ 187.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Propagation Delay | 16ns@6.0V,50pF | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Series | 74HC | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Propagation Delay | 16ns@6.0V,50pF | |
| Features | Asynchronous clear function;Output enable | |
| Function | Serial-to-Serial or Parallel |
Introduction
The device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type latch with parallel three-state outputs. The shift register and latch each have independent clocks. The shift register features a direct overriding clear input, a serial input, and a serial output for cascading. The device also provides an asynchronous reset for the shift register.
Features
- Input level: CMOS level
- 8-bit serial input
- 8-bit serial or parallel output
- Shift register with direct clear function
- Operating temperature range: -40℃ ~ +85℃
- Storage register with tri-state output
- Package: SOP-16
Applications
- Servers
- LED displays
- Network switches
- Power infrastructure
- Serialization/Deserialization
C53100538 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



