JST B08B-XASS-1-T(LF)(SN)
| Manufacturer | |
| MPN | B08B-XASS-1-T(LF)(SN) |
| LCSC Part # | C5306409 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 8POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
In-Stock: 210
210 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1065 | $ 0.53 |
| 500+ | $ 0.1017 | $ 50.85 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | JST | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XA | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Through Hole | |
| Number of PINs | 8P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | Glass fiber reinforced PA66 | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
C5306409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B08B-XASK-1(LF)(SN) | JST | Through Hole,P=2.5mm | 3,120 | $ 0.3206 | ||
| B08B-XASK-1-A(LF)(SN) | JST | Through Hole,P=2.5mm | 2,585 | $ 0.2322 | ||
| B08B-XASK-1N(LF)(SN) | JST | Through Hole,P=2.5mm | 885 | $ 0.2078 | ||
| HC-XA-8A | HCTL | Through Hole,P=2.5mm | 435 | $0.1460 $0.1825 | ||
| GT-A2508WVD-108SBT01 | G-Switch | Through Hole,P=2.5mm | 885 | $0.1720 $0.181 | ||
| B08B-XASK-1(LF)(SN) | JST | Through Hole,P=2.5mm | 0 | $ 0.7906 | ||
| B08B-XARK-1(LF)(SN) | JST | Through Hole,P=2.5mm | 0 | $ 0.1912 | ||
| B08B-XAES-1-T(LF)(SN) | JST | Through Hole | 0 | $ 0.3594 | ||
| B08B-XAKS-1-T(LF)(SN) | JST | Through Hole | 0 | $ 0.5557 | ||
| B08B-XARS-1-T(LF)(SN) | JST | Through Hole | 0 | $ 0.3676 | ||
| B08B-XAKK-1(LF)(SN) | JST | Through Hole | 0 | $ 0.326 | ||
| B08B-XAKK-1-A(LF)(SN) | JST | Through Hole | 0 | $ 0.2596 | ||
| XA-8A | FG | Through Hole,P=2.5mm | 0 | $ 0.1449 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



