kinghelm KH-LF2012-N255K
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-LF2012-N255K |
| LCSC Part # | C53058863 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3.75GHz SMD RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 1.25mm | |
| Insertion Loss | 1.95dB;2.25dB;1.25dB;1.55dB | |
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 3.75GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 2mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 1.25mm | |
| Insertion Loss | 1.95dB;2.25dB;1.25dB;1.55dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 3.75GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 2mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Microwave bandpass filter LF series products are designed for use in WLAN, DSTV, Bluetooth, satellite TV, PHS, and cordless telephone applications, featuring low insertion loss, high attenuation, and compact SMD chip design that reduces complex tuning work and simplifies circuit design.
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.195 | $ 0.98 |
| 50+ | $ 0.1519 | $ 7.60 |
| 150+ | $ 0.1335 | $ 20.03 |
| 500+ | $ 0.1105 | $ 55.25 |
| 2,500+ | $ 0.1002 | $ 250.50 |
| 4,000+ | $ 0.094 | $ 376.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 1.25mm | |
| Insertion Loss | 1.95dB;2.25dB;1.25dB;1.55dB | |
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 3.75GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 2mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 1.25mm | |
| Insertion Loss | 1.95dB;2.25dB;1.25dB;1.55dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 3.75GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 2mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Microwave bandpass filter LF series products are designed for use in WLAN, DSTV, Bluetooth, satellite TV, PHS, and cordless telephone applications, featuring low insertion loss, high attenuation, and compact SMD chip design that reduces complex tuning work and simplifies circuit design.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



