LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-LF1005-L123K product image
  • KH-LF1005-L123K thumbnail 1
  • KH-LF1005-L123K thumbnail 2
  • KH-LF1005-L123K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-LF1005-L123KRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-LF1005-L123K
LCSC Part #
C53058860
Packaging
SMD
Customer #
Key Attributes
1.4dB 1.88GHz~2.025GHz SMD RF Directional Coupler RoHS
Datasheetpdf iconkinghelm KH-LF1005-L123K
In-Stock: 20
20 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0542$ 0.54
100+$ 0.0424$ 4.24
300+$ 0.0366$ 10.98
1,000+$ 0.0322$ 32.20
5,000+$ 0.0287$ 143.50
12,000+$ 0.0269$ 322.80
Standard Packaging12000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
Manufacturerkinghelm
PackagingSMD
Features-
Width0.5mm
Insertion Loss1.4dB
Return Loss-
Coupling Factor-
Frequency Range1.88GHz~2.025GHz
Operating Temperature-40℃~+85℃
Length1mm

Introduction

AI Translation

Microwave low-pass filter LF series products are designed for WLAN, DSTV, satellite TV, and cordless telephone applications, featuring low insertion loss, high attenuation, and a compact SMD chip design that simplifies complex tuning and circuit design work.