kinghelm KH-LF1608-L17
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-LF1608-L17 |
| LCSC Part # | C53058858 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 0.22dB 2.4GHz~2.5GHz SMD RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 0.8mm | |
| Insertion Loss | 0.22dB | |
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 0.8mm | |
| Insertion Loss | 0.22dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Microwave low-pass filters of the LF series are designed for use in WLAN, DSTV, satellite TV, and cordless telephone applications. Featuring low insertion loss, high attenuation, and a compact SMD chip design, they eliminate complex tuning and simplify circuit design.
In-Stock: 20
20 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1137 | $ 0.57 |
| 50+ | $ 0.0891 | $ 4.46 |
| 150+ | $ 0.0768 | $ 11.52 |
| 500+ | $ 0.0675 | $ 33.75 |
| 2,500+ | $ 0.0601 | $ 150.25 |
| 5,000+ | $ 0.0564 | $ 282.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 0.8mm | |
| Insertion Loss | 0.22dB | |
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 0.8mm | |
| Insertion Loss | 0.22dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Microwave low-pass filters of the LF series are designed for use in WLAN, DSTV, satellite TV, and cordless telephone applications. Featuring low insertion loss, high attenuation, and a compact SMD chip design, they eliminate complex tuning and simplify circuit design.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



