kinghelm KH-LD2012-D88M
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-LD2012-D88M |
| LCSC Part # | C53058857 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 1.25mm | |
| Insertion Loss | 0.35dB;0.45dB | |
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 617MHz~2.69GHz;3.3GHz~5.925GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 2mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 1.25mm | |
| Insertion Loss | 0.35dB;0.45dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 617MHz~2.69GHz;3.3GHz~5.925GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 2mm |
Introduction
A microwave diplexer, also known as a frequency splitter, consists of a low-pass filter and a high-pass filter (or band-pass filter) used to separate high and low frequency bands in wireless communication signals. It is therefore suitable for dual-band wireless communication systems such as GSM/DCS, GSM/PCS, GSM/WCDMA, or WLAN 2.4GHz/5GHz. The device features low insertion loss, high attenuation, and a compact SMD package design that minimizes complex tuning work, thereby simplifying circuit design.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0974 | $ 0.49 |
| 50+ | $ 0.0763 | $ 3.82 |
| 150+ | $ 0.0658 | $ 9.87 |
| 500+ | $ 0.0579 | $ 28.95 |
| 2,500+ | $ 0.0516 | $ 129.00 |
| 4,000+ | $ 0.0484 | $ 193.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 1.25mm | |
| Insertion Loss | 0.35dB;0.45dB | |
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 617MHz~2.69GHz;3.3GHz~5.925GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 2mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 1.25mm | |
| Insertion Loss | 0.35dB;0.45dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | - | |
| Frequency Range | 617MHz~2.69GHz;3.3GHz~5.925GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 2mm |
Introduction
A microwave diplexer, also known as a frequency splitter, consists of a low-pass filter and a high-pass filter (or band-pass filter) used to separate high and low frequency bands in wireless communication signals. It is therefore suitable for dual-band wireless communication systems such as GSM/DCS, GSM/PCS, GSM/WCDMA, or WLAN 2.4GHz/5GHz. The device features low insertion loss, high attenuation, and a compact SMD package design that minimizes complex tuning work, thereby simplifying circuit design.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

