LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-LC0605-C48 product image
  • KH-LC0605-C48 thumbnail 1
  • KH-LC0605-C48 thumbnail 2
  • KH-LC0605-C48 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-LC0605-C48RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-LC0605-C48
LCSC Part #
C53058855
Packaging
SMD
Customer #
Key Attributes
0.5dB SMD RF Directional Coupler RoHS
Datasheetpdf iconkinghelm KH-LC0605-C48
In-Stock: 20
20 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0704$ 0.70
100+$ 0.0552$ 5.52
300+$ 0.0475$ 14.25
1,000+$ 0.0418$ 41.80
5,000+$ 0.0373$ 186.50
12,000+$ 0.035$ 420.00
Standard Packaging12000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
Manufacturerkinghelm
PackagingSMD
Features-
Width0.5mm
Insertion Loss0.5dB
Return Loss-
Coupling Factor19dB;12.5dB
Frequency Range2.4GHz~2.5GHz;4.9GHz~5.85GHz
Operating Temperature-40℃~+85℃
Length0.65mm

Introduction

AI Translation

Microwave coupler LC series products are designed for balanced amplification and signal distribution in high-power applications, featuring low insertion loss and compact SMD chip design that reduces complex tuning work and simplifies circuit design.