LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-LC2520-C46N product image
  • KH-LC2520-C46N thumbnail 1
  • KH-LC2520-C46N thumbnail 2
  • KH-LC2520-C46N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-LC2520-C46NRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-LC2520-C46N
LCSC Part #
C53058854
Packaging
SMD
Customer #
Key Attributes
0.3dB 24.9dB 1.1GHz~1.7GHz SMD RF Directional Coupler RoHS
Datasheetpdf iconkinghelm KH-LC2520-C46N
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2829$ 1.41
50+$ 0.2215$ 11.08
150+$ 0.1952$ 29.28
500+$ 0.1624$ 81.20
2,500+$ 0.1477$ 369.25
5,000+$ 0.139$ 695.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
Manufacturerkinghelm
PackagingSMD
Features-
Width2mm
Insertion Loss0.3dB
Return Loss24.9dB
Coupling Factor-
Frequency Range1.1GHz~1.7GHz
Operating Temperature-40℃~+85℃
Length2.5mm

Introduction

AI Translation

Microwave coupler LC series products are designed for balanced amplification and signal distribution in high-power applications, featuring low insertion loss and compact SMD chip design that minimizes complex tuning work, thereby simplifying circuit design.