kinghelm KH-LC1608-C39T
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-LC1608-C39T |
| LCSC Part # | C53058853 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 27.5dB 617MHz~2.69GHz SMD RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 0.8mm | |
| Insertion Loss | 0.05dB;0.1dB | |
| Return Loss | - | |
| Coupling Factor | 27.5dB | |
| Frequency Range | 617MHz~2.69GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 0.8mm | |
| Insertion Loss | 0.05dB;0.1dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 27.5dB | |
| Frequency Range | 617MHz~2.69GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Microwave coupler LC series products are designed for balanced amplification and signal distribution in high-power applications, featuring low insertion loss and a compact SMD chip design that minimizes complex tuning work and simplifies circuit design.
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0615 | $ 0.62 |
| 100+ | $ 0.0489 | $ 4.89 |
| 300+ | $ 0.0426 | $ 12.78 |
| 1,000+ | $ 0.0379 | $ 37.90 |
| 6,000+ | $ 0.0342 | $ 205.20 |
| 12,000+ | $ 0.0323 | $ 387.60 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 0.8mm | |
| Insertion Loss | 0.05dB;0.1dB | |
| Return Loss | - | |
| Coupling Factor | 27.5dB | |
| Frequency Range | 617MHz~2.69GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Features | - | |
| Width | 0.8mm | |
| Insertion Loss | 0.05dB;0.1dB |
| Type | Description | |
|---|---|---|
| Return Loss | - | |
| Coupling Factor | 27.5dB | |
| Frequency Range | 617MHz~2.69GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Microwave coupler LC series products are designed for balanced amplification and signal distribution in high-power applications, featuring low insertion loss and a compact SMD chip design that minimizes complex tuning work and simplifies circuit design.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



