YONGYUTAI AO3401F
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | AO3401F |
| LCSC Part # | C53056023 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 1.2W 30V 4.4A 900mV 45.55264mΩ@10V 1 P-Channel P-Channel SOT-23-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 80pF | |
| Pd - Power Dissipation | 1.2W | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.4A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 68pF | |
| RDS(on) | 45.55264mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.04nF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 80pF | |
| Pd - Power Dissipation | 1.2W | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 68pF | |
| RDS(on) | 45.55264mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.04nF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±12V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.038 | $ 0.76 |
| 200+ | $ 0.0314 | $ 6.28 |
| 600+ | $ 0.0277 | $ 16.62 |
| 3,000+ | $ 0.0255 | $ 76.50 |
| 9,000+ | $ 0.0236 | $ 212.40 |
| 21,000+ | $ 0.0226 | $ 474.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 80pF | |
| Pd - Power Dissipation | 1.2W | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.4A | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 68pF | |
| RDS(on) | 45.55264mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.04nF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±12V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23-3L | |
| Output Capacitance(Coss) | 80pF | |
| Pd - Power Dissipation | 1.2W | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.4A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 68pF | |
| RDS(on) | 45.55264mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.04nF | |
| Gate Charge(Qg) | 22nC | |
| Vgs | ±12V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
C53056023 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

