LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JDTfuse ASMD1206-200-12V product image
Images for reference only

JDTfuse ASMD1206-200-12VRoHS

Manufacturer
JDTfuseAsian Brands
MPN
ASMD1206-200-12V
LCSC Part #
C53039296
Packaging
1206
Customer #
Key Attributes
12V 2A 100A 3.5A 15mΩ 1206 PTC Resettable Fuses RoHS
Datasheetpdf iconJDTfuse ASMD1206-200-12V
In-Stock: 3,320
3,320 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0612$ 0.61
100+$ 0.0487$ 4.87
300+$ 0.0425$ 12.75
1,000+$ 0.0378$ 37.80
3,500+$ 0.0341$ 119.35
10,500+$ 0.0322$ 338.10
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJDTfuse
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current2A
Current - Max100A
Power Dissipation800mW
Trip Current3.5A
Height1mm
Length3.6mm
Width1.9mm
Time to Trip(Max)1.5s
Resistance @ 25℃15mΩ
Resistance - Post Trip (R1) (Max)100mΩ