INGHAi GMC1206YA-8R2048
| Manufacturer | INGHAiAsian Brands |
| MPN | GMC1206YA-8R2048 |
| LCSC Part # | C530336 |
| Packaging | Through Hole,D=12mm |
| Customer # | |
| Key Attributes | Electromagnetic passive split buzzer (externally driven) |
| Datasheet | INGHAi GMC1206YA-8R2048 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=12mm | |
| Operating Temperature | -20℃~+60℃ | |
| Width | - | |
| Height | 6mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Sound Pressure Level(SPL) | 80dB | |
| Diameter(φD) | 12mm | |
| Length | - | |
| Mounting Type | Through-Hole | |
| Resonant Frequency | 2.048kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 1.5V~12V | |
| Technology | Electromagnetic | |
| Current Consumption | 60mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=12mm | |
| Operating Temperature | -20℃~+60℃ | |
| Width | - | |
| Height | 6mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Sound Pressure Level(SPL) | 80dB |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 12mm | |
| Length | - | |
| Mounting Type | Through-Hole | |
| Resonant Frequency | 2.048kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 1.5V~12V | |
| Technology | Electromagnetic | |
| Current Consumption | 60mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=12mm | |
| Operating Temperature | -20℃~+60℃ | |
| Width | - | |
| Height | 6mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Sound Pressure Level(SPL) | 80dB | |
| Diameter(φD) | 12mm | |
| Length | - | |
| Mounting Type | Through-Hole | |
| Resonant Frequency | 2.048kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 1.5V~12V | |
| Technology | Electromagnetic | |
| Current Consumption | 60mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | Through Hole,D=12mm | |
| Operating Temperature | -20℃~+60℃ | |
| Width | - | |
| Height | 6mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Sound Pressure Level(SPL) | 80dB |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 12mm | |
| Length | - | |
| Mounting Type | Through-Hole | |
| Resonant Frequency | 2.048kHz | |
| Voltage Rating | - | |
| Voltage - Supply | 1.5V~12V | |
| Technology | Electromagnetic | |
| Current Consumption | 60mA |
Help & FeedbackShow similar products (0) >
C530336 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



