INGHAi GMC12038L100-8R2048
| Manufacturer | INGHAiAsian Brands |
| MPN | GMC12038L100-8R2048 |
| LCSC Part # | C530310 |
| Packaging | - |
| Customer # | |
| Key Attributes | Passive (Externally Driven) 2.048kHz Electromagnetic Alarms, Buzzers, and Sirens |
| Datasheet | INGHAi GMC12038L100-8R2048 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 12mm | |
| Resonant Frequency | 2.048kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | - | |
| Current Consumption | 50mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 12mm | |
| Resonant Frequency | 2.048kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | - | |
| Current Consumption | 50mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4399 | $ 0.44 |
| 200+ | $ 0.1703 | $ 34.06 |
| 500+ | $ 0.1643 | $ 82.15 |
| 1,000+ | $ 0.1613 | $ 161.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Diameter(φD) | 12mm | |
| Resonant Frequency | 2.048kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | - | |
| Current Consumption | 50mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Driver Circuitry | Passive (Externally Driven) |
| Type | Description | |
|---|---|---|
| Diameter(φD) | 12mm | |
| Resonant Frequency | 2.048kHz | |
| Technology | Electromagnetic | |
| Voltage Rating | - | |
| Current Consumption | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GMC12038L100-16R2048 | INGHAi | - | 0 | $ 0.4399 | ||
| GMC12038L100-30R2048 | INGHAi | - | 0 | $ 0.4399 | ||
| GMC12038L100-42R2048 | INGHAi | - | 0 | $ 0.4399 |

