LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JDTfuse ASMD1206SL450-12V product image
  • ASMD1206SL450-12V thumbnail 1
  • ASMD1206SL450-12V thumbnail 2
  • ASMD1206SL450-12V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JDTfuse ASMD1206SL450-12VRoHS

Manufacturer
JDTfuseAsian Brands
MPN
ASMD1206SL450-12V
LCSC Part #
C53025474
Packaging
1206
Customer #
Key Attributes
12V 4.5A 50A 9A 2mΩ 1206 PTC Resettable Fuses RoHS
Datasheetpdf iconJDTfuse ASMD1206SL450-12V
In-Stock: 3,500
3,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1492$ 0.75
50+$ 0.1189$ 5.95
150+$ 0.1037$ 15.56
500+$ 0.0923$ 46.15
3,500+$ 0.0832$ 291.20
7,000+$ 0.0787$ 550.90
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJDTfuse
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max12V
Hold Current4.5A
Current - Max50A
Power Dissipation1W
Trip Current9A
Height1.2mm
Length3.6mm
Width1.9mm
Time to Trip(Max)2s
Resistance @ 25℃2mΩ
Resistance - Post Trip (R1) (Max)12mΩ