PCB Surface Mount Round Threaded Standoff M3x5.56xL1+1.53mm Tin-Plated Copper
| Manufacturer | YIYUANAsian Brands |
| MPN | SMTSOM310BTR |
| LCSC Part # | C5301783 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 1mm | |
| Material | Copper | |
| Rated current | - | |
| specifications | M3 | |
| Product Description | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 1mm |
| Type | Description | |
|---|---|---|
| Material | Copper | |
| Rated current | - | |
| specifications | M3 | |
| Product Description | - |
Report an ErrorShow similar products (0) >
In-Stock: 4,875
4,875 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0628$ 0.0597 | $ 0.30 |
| 50+ | $ 0.059$ 0.0561 | $ 2.81 |
| 1,500+ | $ 0.0494$ 0.0470 | $ 70.50 |
| 4,500+ | $ 0.0475$ 0.0452 | $ 203.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 1mm | |
| Material | Copper | |
| Rated current | - | |
| specifications | M3 | |
| Product Description | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | YIYUAN | |
| Packaging | - | |
| surface treatment | Tin plated | |
| length | 1mm |
| Type | Description | |
|---|---|---|
| Material | Copper | |
| Rated current | - | |
| specifications | M3 | |
| Product Description | - |
Report an ErrorShow similar products (0) >
C5301783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



