NXP S32K14-M4SCSTF
| Produttore | |
| Cod. Prod. | S32K14-M4SCSTF |
| Cod. LCSC | C5300271 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Software, Services RoHS |
| Scheda Tecnica | |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Software, Services | |
| Produttore | NXP | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Software, Services | |
| Produttore | NXP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Segnala un erroreMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Operating characteristics
- Voltage range: 2.7 V to 5.5 V
- Ambient temperature range: -40 °C to 105 °C for HSRUN mode, -40 °C to 150 °C for RUN mode
- Arm Cortex-M4F/M0+ core, 32-bit CPU
- Supports up to 112 MHz frequency (HSRUN mode) with 1.25 Dhrystone MIPS per MHz
- Arm Core based on the Armv7 Architecture and Thumb-2 ISA
- Integrated Digital Signal Processor (DSP)
- Configurable Nested Vectored Interrupt Controller (NVIC)
- Single Precision Floating Point Unit (FPU)
- Clock interfaces
- 4 - 40 MHz fast external oscillator (SOSC) with up to 50 MHz DC external square input clock in external clock mode
- 48 MHz Fast Internal RC oscillator (FIRC)
- 8 MHz Slow Internal RC oscillator (SIRC)
- 128 kHz Low Power Oscillator (LPO)
- Up to 112 MHz (HSRUN) System Phased Lock Loop (SPLL)
- Up to 20 MHz TCLK and 25 MHz SWD_CLK
- 32 kHz Real Time Counter external clock (RTC_CLKIN)
- Power management
- Low-power Arm Cortex-M4F/M0+ core with excellent energy efficiency
- Power Management Controller (PMC) with multiple power modes: HSRUN, RUN, STOP, VLPR, and VLPS
- Memory and memory interfaces
- Up to 2 MB program flash memory with ECC
- 64 KB FlexNVM for data flash memory with ECC and EEPROM emulation
- Up to 256 KB SRAM with ECC
- Up to 4 KB of FlexRAM for use as SRAM or EEPROM emulation
- Up to 4 KB Code cache to minimize performance impact of memory access latencies
- QuadSPI with HyperBus support
- Mixed-signal analog
- Up to two 12-bit Analog-to-Digital Converter (ADC) with up to 32 channel analog inputs per module
- One Analog Comparator (CMP) with internal 8-bit Digital to Analog Converter (DAC)
- Debug functionality
- Serial Wire JTAG Debug Port (SWJ-DP) combines
- Debug Watchpoint and Trace (DWT)
- Instrumentation Trace Macrocell (ITM)
- Test Port Interface Unit (TPIU)
- Flash Patch and Breakpoint (FPB) Unit
- Serial Wire JTAG Debug Port (SWJ-DP) combines
- Human-machine interface (HMI)
- Up to 156 GPIO pins with interrupt functionality
- Non-Maskable Interrupt (NMI)
- Communications interfaces
- Up to three Low Power Universal Asynchronous Receiver/Transmitter (LPUART/LIN) modules with DMA support and low power availability
- Up to three Low Power Serial Peripheral Interface (LPSPI) modules with DMA support and low power availability
- Up to two Low Power Inter-Integrated Circuit (LPI2C) modules with DMA support and low power availability
- Up to three FlexCAN modules (with optional CAN-FD support)
- FlexIO module for emulation of communication protocols and peripherals (UART, I2C, SPI, I2S, LIN, PWM, etc)
- Up to one 10/100Mbps Ethernet with IEEE1588 support and two Synchronous Audio Interface (SAI) modules
- Safety and Security
- Cryptographic Services Engine (CSEc) implements a comprehensive set of cryptographic functions as described in the SHE (Secure Hardware Extension) Functional Specification
- 128-bit Unique Identification (ID) number
- Error-Correcting Code (ECC) on flash and SRAM memories
- System Memory Protection Unit (System MPU)
- Cyclic Redundancy Check (CRC) module
- Internal watchdog (WDOG)
- External Watchdog monitor (EWM) module
- Timing and control
- Up to eight independent 16-bit FlexTimers (FTM) modules, offering up to 64 standard channels (IC/OC/PWM)
- One 16-bit Low Power Timer (LPTMR) with flexible wake up control
- Two Programmable Delay Blocks (PDB) with flexible trigger system
- One 32-bit Low Power Interrupt Timer (LPIT) with 4 channels
- 32-bit Real Time Counter (RTC)
- Package
- 32-pin QFN, 48-pin LQFP, 64-pin LQFP, 100-pin LQFP, 100-pin MAPBGA, 144-pin LQFP, 176-pin LQFP packag options
- 16 channel DMA with up to 63 request sources using DMAMUX
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 88745.3032 | $ 88745.30 |
| 200+ | $ 83088.5061 | $ 16617701.22 |
| 500+ | $ 80168.4994 | $ 40084249.70 |
| 1,000+ | $ 78725.6722 | $ 78725672.20 |
Package Standard1/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Software, Services | |
| Produttore | NXP | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Development Boards, Kits, Programmers/Software, Services | |
| Produttore | NXP |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Segnala un erroreMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Operating characteristics
- Voltage range: 2.7 V to 5.5 V
- Ambient temperature range: -40 °C to 105 °C for HSRUN mode, -40 °C to 150 °C for RUN mode
- Arm Cortex-M4F/M0+ core, 32-bit CPU
- Supports up to 112 MHz frequency (HSRUN mode) with 1.25 Dhrystone MIPS per MHz
- Arm Core based on the Armv7 Architecture and Thumb-2 ISA
- Integrated Digital Signal Processor (DSP)
- Configurable Nested Vectored Interrupt Controller (NVIC)
- Single Precision Floating Point Unit (FPU)
- Clock interfaces
- 4 - 40 MHz fast external oscillator (SOSC) with up to 50 MHz DC external square input clock in external clock mode
- 48 MHz Fast Internal RC oscillator (FIRC)
- 8 MHz Slow Internal RC oscillator (SIRC)
- 128 kHz Low Power Oscillator (LPO)
- Up to 112 MHz (HSRUN) System Phased Lock Loop (SPLL)
- Up to 20 MHz TCLK and 25 MHz SWD_CLK
- 32 kHz Real Time Counter external clock (RTC_CLKIN)
- Power management
- Low-power Arm Cortex-M4F/M0+ core with excellent energy efficiency
- Power Management Controller (PMC) with multiple power modes: HSRUN, RUN, STOP, VLPR, and VLPS
- Memory and memory interfaces
- Up to 2 MB program flash memory with ECC
- 64 KB FlexNVM for data flash memory with ECC and EEPROM emulation
- Up to 256 KB SRAM with ECC
- Up to 4 KB of FlexRAM for use as SRAM or EEPROM emulation
- Up to 4 KB Code cache to minimize performance impact of memory access latencies
- QuadSPI with HyperBus support
- Mixed-signal analog
- Up to two 12-bit Analog-to-Digital Converter (ADC) with up to 32 channel analog inputs per module
- One Analog Comparator (CMP) with internal 8-bit Digital to Analog Converter (DAC)
- Debug functionality
- Serial Wire JTAG Debug Port (SWJ-DP) combines
- Debug Watchpoint and Trace (DWT)
- Instrumentation Trace Macrocell (ITM)
- Test Port Interface Unit (TPIU)
- Flash Patch and Breakpoint (FPB) Unit
- Serial Wire JTAG Debug Port (SWJ-DP) combines
- Human-machine interface (HMI)
- Up to 156 GPIO pins with interrupt functionality
- Non-Maskable Interrupt (NMI)
- Communications interfaces
- Up to three Low Power Universal Asynchronous Receiver/Transmitter (LPUART/LIN) modules with DMA support and low power availability
- Up to three Low Power Serial Peripheral Interface (LPSPI) modules with DMA support and low power availability
- Up to two Low Power Inter-Integrated Circuit (LPI2C) modules with DMA support and low power availability
- Up to three FlexCAN modules (with optional CAN-FD support)
- FlexIO module for emulation of communication protocols and peripherals (UART, I2C, SPI, I2S, LIN, PWM, etc)
- Up to one 10/100Mbps Ethernet with IEEE1588 support and two Synchronous Audio Interface (SAI) modules
- Safety and Security
- Cryptographic Services Engine (CSEc) implements a comprehensive set of cryptographic functions as described in the SHE (Secure Hardware Extension) Functional Specification
- 128-bit Unique Identification (ID) number
- Error-Correcting Code (ECC) on flash and SRAM memories
- System Memory Protection Unit (System MPU)
- Cyclic Redundancy Check (CRC) module
- Internal watchdog (WDOG)
- External Watchdog monitor (EWM) module
- Timing and control
- Up to eight independent 16-bit FlexTimers (FTM) modules, offering up to 64 standard channels (IC/OC/PWM)
- One 16-bit Low Power Timer (LPTMR) with flexible wake up control
- Two Programmable Delay Blocks (PDB) with flexible trigger system
- One 32-bit Low Power Interrupt Timer (LPIT) with 4 channels
- 32-bit Real Time Counter (RTC)
- Package
- 32-pin QFN, 48-pin LQFP, 64-pin LQFP, 100-pin LQFP, 100-pin MAPBGA, 144-pin LQFP, 176-pin LQFP packag options
- 16 channel DMA with up to 63 request sources using DMAMUX
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3D991 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3D991 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

