LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ChuangHui CD26G2AM181G200T product image
  • CD26G2AM181G200T thumbnail 1
  • CD26G2AM181G200T thumbnail 2
  • CD26G2AM181G200T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChuangHui CD26G2AM181G200T

Manufacturer
ChuangHuiAsian Brands
MPN
CD26G2AM181G200T
LCSC Part #
C52994906
Packaging
Through Hole,D10xL20mm
Customer #
Key Attributes
100V ±20% 180uF Through Hole,D10xL20mm Aluminum Electrolytic Capacitors
Datasheetpdf iconChuangHui CD26G2AM181G200T
Alternative Parts1
In-Stock: 205
205 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1326$ 0.66
50+$ 0.1054$ 5.27
250+$ 0.0917$ 22.93
500+$ 0.0815$ 40.75
2,500+$ 0.0734$ 183.50
5,000+$ 0.0693$ 346.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerChuangHui
PackagingThrough Hole,D10xL20mm
Voltage Rating100V
Tolerance±20%
Lifetime8000hrs@105℃
Capacitance180uF
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Height - Seated (Max)20mm
Diameter10mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CD288H2AM181G200TChuangHuiThrough Hole,D10xL20mm85$ 0.1299