LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
G-Switch GT-RF4060A-01G product image
  • GT-RF4060A-01G thumbnail 1
  • GT-RF4060A-01G thumbnail 2
  • GT-RF4060A-01G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-RF4060A-01GRoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-RF4060A-01G
LCSC Part #
C5299421
Packaging
SMD
Customer #
Key Attributes
CONN RCPT IPEX 20mΩ SMD
Datasheetpdf iconG-Switch GT-RF4060A-01G
Custom CablesMOQ 1pc
In-Stock: 8,330
8,330 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.105$ 0.0998$ 0.50
50+$ 0.0836$ 0.0795$ 3.98
150+$ 0.0728$ 0.0692$ 10.38
500+$ 0.0648$ 0.0616$ 30.80
2,500+$ 0.0557$ 0.0530$ 132.50
5,000+$ 0.0525$ 0.0499$ 249.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerG-Switch
PackagingSMD
Frequency range6GHz
InterfaceInner pin
Connector TypeBoard Side
Rated Voltage (Max)-
Operating Temperature-40℃~+90℃
impedance-
Interface Diameter1.5mm

Features

AI Translation
  • Recommended PCB layout tolerance: ±0.05
  • Contact resistance: 20mΩ max
  • Dielectric withstanding voltage: 200VAC for 1 minute
  • Insulation resistance: 1000MΩ min
  • Frequency range: DC to 6GHz, VSWR max 1.3 (0~3GHz); VSWR max 1.4 (3~6GHz)
  • Operating temperature: -40°C to +90°C
  • Process capability
  • Compliant with 2002/95/EC
  • Halogen-free compliant

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.