LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec IRFH5255TR2PBF-VB product image
  • IRFH5255TR2PBF-VB thumbnail 1
  • IRFH5255TR2PBF-VB thumbnail 2
  • IRFH5255TR2PBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRFH5255TR2PBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFH5255TR2PBF-VB
LCSC Part #
C52989140
Packaging
DFN-8(5x6)
Customer #
Key Attributes
210W 30V 120A 1V 3mΩ@10V 1 N-channel N-Channel DFN-8(5x6) Single FETs, MOSFETs RoHS
Datasheetpdf iconVBsemi Elec IRFH5255TR2PBF-VB
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8869$ 0.8426$ 0.84
10+$ 0.7307$ 0.6942$ 6.94
30+$ 0.6525$ 0.6199$ 18.60
100+$ 0.5761$ 0.5473$ 54.73
500+$ 0.5305$ 0.5040$ 252.00
1,000+$ 0.5061$ 0.4808$ 480.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingDFN-8(5x6)
Output Capacitance(Coss)1.025nF
Pd - Power Dissipation210W
Operating Temperature-55℃~+175℃
Configuration-
Drain to Source Voltage30V
Current - Continuous Drain(Id)120A
Gate Threshold Voltage (Vgs(th))1V
RDS(on)3mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)970pF
Number1 N-channel
Input Capacitance(Ciss)3.2nF
Gate Charge(Qg)71nC
Vgs±20V
TypeN-Channel

Features

AI Translation
  • Trench power MOSFET
  • 100% Rg and UIS tested

Applications

AI Translation
  • Notebook Core - Voltage Regulation Module/Point-of-Load Power Supply