VBsemi Elec BSP321P-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSP321P-VB |
| LCSC Part # | C52989011 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 6.5W 100V 3A 2V 200mΩ@10V 1 P-Channel P-Channel SOT-223 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Output Capacitance(Coss) | 51pF | |
| Pd - Power Dissipation | 6.5W | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 200mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 819pF | |
| Gate Charge(Qg) | 13.2nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Output Capacitance(Coss) | 51pF | |
| Pd - Power Dissipation | 6.5W | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 200mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 819pF | |
| Gate Charge(Qg) | 13.2nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- Active clamp in intermediate DC/DC power supplies
- H-bridge high-side switch in lighting applications
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6249$ 0.5937 | $ 0.59 |
| 10+ | $ 0.5045$ 0.4793 | $ 4.79 |
| 30+ | $ 0.4524$ 0.4298 | $ 12.89 |
| 100+ | $ 0.3873$ 0.3680 | $ 36.80 |
| 500+ | $ 0.3597$ 0.3418 | $ 170.90 |
| 1,000+ | $ 0.3418$ 0.3248 | $ 324.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Output Capacitance(Coss) | 51pF | |
| Pd - Power Dissipation | 6.5W | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 200mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 819pF | |
| Gate Charge(Qg) | 13.2nC | |
| Vgs | ±20V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Output Capacitance(Coss) | 51pF | |
| Pd - Power Dissipation | 6.5W | |
| Configuration | - | |
| Drain to Source Voltage | 100V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| RDS(on) | 200mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 819pF | |
| Gate Charge(Qg) | 13.2nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- Active clamp in intermediate DC/DC power supplies
- H-bridge high-side switch in lighting applications
C52989011 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



