INGHAi GMI4013S-2C36DB
| Manufacturer | INGHAiAsian Brands |
| MPN | GMI4013S-2C36DB |
| LCSC Part # | C529859 |
| Packaging | SMD,D=4mm |
| Customer # | |
| Key Attributes | Electret Condenser Microphone (ECM) |
| Datasheet | INGHAi GMI4013S-2C36DB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=4mm | |
| Diameter(φD) | 4mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD | |
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -36dB | |
| Height | 1.3mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=4mm | |
| Diameter(φD) | 4mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD |
| Type | Description | |
|---|---|---|
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -36dB | |
| Height | 1.3mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -30℃~+70℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 980
980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3181 | $ 1.59 |
| 50+ | $ 0.2519 | $ 12.60 |
| 150+ | $ 0.2236 | $ 33.54 |
| 1,000+ | $ 0.1782 | $ 178.20 |
| 2,000+ | $ 0.1624 | $ 324.80 |
| 5,000+ | $ 0.153 | $ 765.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=4mm | |
| Diameter(φD) | 4mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD | |
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -36dB | |
| Height | 1.3mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | SMD,D=4mm | |
| Diameter(φD) | 4mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | SMD |
| Type | Description | |
|---|---|---|
| Frequency Range | 100Hz~10000Hz | |
| Sensitivity | -36dB | |
| Height | 1.3mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -30℃~+70℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GMI4013S-2C34DB | INGHAi | SMD,D=4mm | 95 | $ 0.3236 | ||
| GMI4013S-2C40DB | INGHAi | SMD,D=4mm | 2,050 | $ 0.3199 | ||
| GMI4013S-2C32DB | INGHAi | SMD,D=4mm | 760 | $ 0.3333 | ||
| GMI4013S-2C42DB | INGHAi | SMD,D=4mm | 290 | $ 0.3269 | ||
| GMI4013S-2C30DB | INGHAi | SMD,D=4mm | 145 | $ 0.3177 |



