INGHAi GMI3015L50-2C38DB
| Manufacturer | INGHAiAsian Brands |
| MPN | GMI3015L50-2C38DB |
| LCSC Part # | C529841 |
| Packaging | - |
| Customer # | |
| Key Attributes | Electret Condenser Microphone (ECM) |
| Datasheet | INGHAi GMI3015L50-2C38DB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Diameter(φD) | 3mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Lead | |
| Frequency Range | 100Hz~10kHz | |
| Sensitivity | -38dB | |
| Height | 1.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Diameter(φD) | 3mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Lead |
| Type | Description | |
|---|---|---|
| Frequency Range | 100Hz~10kHz | |
| Sensitivity | -38dB | |
| Height | 1.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -30℃~+70℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
φ3.0 x 1.5 mm 1033 L=50 mm -30~-66dB 2.0V ≤2.2KΩ S/N: ≥58 dBA
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6699 | $ 0.67 |
| 10+ | $ 0.5432 | $ 5.43 |
| 30+ | $ 0.4798 | $ 14.39 |
| 100+ | $ 0.4164 | $ 41.64 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Diameter(φD) | 3mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Lead | |
| Frequency Range | 100Hz~10kHz | |
| Sensitivity | -38dB | |
| Height | 1.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Diameter(φD) | 3mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Mounting Type | Lead |
| Type | Description | |
|---|---|---|
| Frequency Range | 100Hz~10kHz | |
| Sensitivity | -38dB | |
| Height | 1.5mm | |
| Lead Pitch | - | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 58dB | |
| Operating Temperature | -30℃~+70℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
φ3.0 x 1.5 mm 1033 L=50 mm -30~-66dB 2.0V ≤2.2KΩ S/N: ≥58 dBA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GMI3015L50-2C36DB | INGHAi | - | 15 | $ 0.6699 | ||
| GMI3015L50-2C40DB | INGHAi | - | 7 | $ 0.6699 | ||
| GMI3015L50-2C42DB | INGHAi | - | 60 | $ 0.7046 | ||
| GMI3015L50-2C44DB | INGHAi | - | 87 | $ 0.6699 | ||
| GMI3015L50-2C34DB | INGHAi | - | 0 | $ 0.6699 | ||
| GMI3015L50-2C32DB | INGHAi | - | 0 | $ 0.6699 |



