cjiang FAUL1770-2R2MT
| Manufacturer | cjiangAsian Brands |
| MPN | FAUL1770-2R2MT |
| LCSC Part # | C5298359 |
| Packaging | SMD,17.2x17.2mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 29A 2.5mΩ SMD,17.2x17.2mm |
| Datasheet | cjiang FAUL1770-2R2MT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,17.2x17.2mm | |
| Current Rating | 29A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.5mΩ | |
| Current - Saturation(Isat) | 34A | |
| Application Grade | Automotive grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,17.2x17.2mm | |
| Current Rating | 29A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.5mΩ | |
| Current - Saturation(Isat) | 34A | |
| Application Grade | Automotive grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,17.2x17.2mm | |
| Current Rating | 29A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.5mΩ | |
| Current - Saturation(Isat) | 34A | |
| Application Grade | Automotive grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,17.2x17.2mm | |
| Current Rating | 29A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 2.5mΩ | |
| Current - Saturation(Isat) | 34A | |
| Application Grade | Automotive grade |
Help & FeedbackShow similar products (0) >
C5298359 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



