Hex Threaded Standoff Female-Female M3*25 Steel
| Manufacturer | XHHDAsian Brands |
| MPN | LJZ22325 |
| LCSC Part # | C52976230 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| surface treatment | Whitening | |
| hexagon opposite sides | 5mm | |
| full length | 25mm | |
| nominal diameter | 3mm | |
| Material | 303 stainless steel | |
| specifications | M3×25 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| surface treatment | Whitening | |
| hexagon opposite sides | 5mm |
| Type | Description | |
|---|---|---|
| full length | 25mm | |
| nominal diameter | 3mm | |
| Material | 303 stainless steel | |
| specifications | M3×25 |
Report an ErrorShow similar products (0) >
In-Stock: 175
175 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1325$ 0.1299 | $ 0.65 |
| 50+ | $ 0.1243$ 0.1219 | $ 6.10 |
| 1,000+ | $ 0.1037$ 0.1017 | $ 101.70 |
| 5,000+ | $ 0.0996$ 0.0977 | $ 488.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| surface treatment | Whitening | |
| hexagon opposite sides | 5mm | |
| full length | 25mm | |
| nominal diameter | 3mm | |
| Material | 303 stainless steel | |
| specifications | M3×25 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| surface treatment | Whitening | |
| hexagon opposite sides | 5mm |
| Type | Description | |
|---|---|---|
| full length | 25mm | |
| nominal diameter | 3mm | |
| Material | 303 stainless steel | |
| specifications | M3×25 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

