Hex Threaded Standoff Male-Female M2*7+4 Steel
| Manufacturer | XHHDAsian Brands |
| MPN | LJZ21013 |
| LCSC Part # | C52976006 |
| Packaging | - |
| Customer # | |
| Key Attributes | Board Spacers, Standoffs |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Thread length | 4mm | |
| surface treatment | Whitening | |
| hexagon opposite sides | 4mm | |
| full length | 11mm | |
| nominal diameter | 2mm | |
| Material | 303 stainless steel | |
| specifications | M2×7+4 | |
| Screw length | 7mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Thread length | 4mm | |
| surface treatment | Whitening | |
| hexagon opposite sides | 4mm |
| Type | Description | |
|---|---|---|
| full length | 11mm | |
| nominal diameter | 2mm | |
| Material | 303 stainless steel | |
| specifications | M2×7+4 | |
| Screw length | 7mm |
Report an ErrorShow similar products (0) >
In-Stock: 960
960 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0414$ 0.0406 | $ 0.41 |
| 100+ | $ 0.0389$ 0.0382 | $ 3.82 |
| 2,000+ | $ 0.0325$ 0.0319 | $ 63.80 |
| 10,000+ | $ 0.0312$ 0.0306 | $ 306.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Thread length | 4mm | |
| surface treatment | Whitening | |
| hexagon opposite sides | 4mm | |
| full length | 11mm | |
| nominal diameter | 2mm | |
| Material | 303 stainless steel | |
| specifications | M2×7+4 | |
| Screw length | 7mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Board Spacers, Standoffs | |
| Manufacturer | XHHD | |
| Packaging | - | |
| Thread length | 4mm | |
| surface treatment | Whitening | |
| hexagon opposite sides | 4mm |
| Type | Description | |
|---|---|---|
| full length | 11mm | |
| nominal diameter | 2mm | |
| Material | 303 stainless steel | |
| specifications | M2×7+4 | |
| Screw length | 7mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

