baocheng MUR2060PT
| Manufacturer | baochengAsian Brands |
| MPN | MUR2060PT |
| LCSC Part # | C52952908 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 70ns 600V 1 Pair Common Cathode 1.7V@10A 20A TO-247 Single Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-247 | |
| Reverse Recovery Time (trr) | 70ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@10A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-247 | |
| Reverse Recovery Time (trr) | 70ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@10A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-fast recovery time
- Low recovery loss
- Low forward voltage
- Low leakage current
Applications
AI Translation
- Buffer diode
- Switching power supplies
- Uninterruptible power supplies
- Anti-parallel diode for high-frequency switching devices
In-Stock: 421
421 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.769$ 0.7306 | $ 0.73 |
| 10+ | $ 0.6136$ 0.5830 | $ 5.83 |
| 30+ | $ 0.5351$ 0.5084 | $ 15.25 |
| 90+ | $ 0.4582$ 0.4353 | $ 39.18 |
| 510+ | $ 0.4134$ 0.3928 | $ 200.33 |
| 990+ | $ 0.3893$ 0.3699 | $ 366.20 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-247 | |
| Reverse Recovery Time (trr) | 70ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@10A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-247 | |
| Reverse Recovery Time (trr) | 70ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.7V@10A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Current - Rectified | 20A | |
| Non-Repetitive Peak Forward Surge Current | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-fast recovery time
- Low recovery loss
- Low forward voltage
- Low leakage current
Applications
AI Translation
- Buffer diode
- Switching power supplies
- Uninterruptible power supplies
- Anti-parallel diode for high-frequency switching devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



