LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ 5.0SMDJ33CA product image
  • 5.0SMDJ33CA thumbnail 1
  • 5.0SMDJ33CA thumbnail 2
  • 5.0SMDJ33CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ 5.0SMDJ33CARoHS

Manufacturer
JSCJAsian Brands
MPN
5.0SMDJ33CA
LCSC Part #
C5295073
Packaging
SMCG
Customer #
Key Attributes
53.3VC Clamp 93.8A Ipp TVS DIODE SMCG
Datasheetpdf iconJSCJ 5.0SMDJ33CA
In-Stock: 1,840
1,840 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.5182$ 0.52
10+$ 0.4155$ 4.16
30+$ 0.3634$ 10.90
100+$ 0.3112$ 31.12
500+$ 0.2812$ 140.60
1,000+$ 0.2654$ 265.40
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSCJ
PackagingSMCG
Clamping Voltage53.3V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)93.8A@10/1000us
Peak Pulse Power Dissipation (Ppp)5kW@10/1000us
Voltage - Breakdown40.6V
typeTVS
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)33V

Features

AI Translation
  • 5000W
  • VRWM 11V - 440V
  • Glass passivated chip

Applications

AI Translation
  • Clamping Voltage