LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ 5.0SMDJ36A product image
  • 5.0SMDJ36A thumbnail 1
  • 5.0SMDJ36A thumbnail 2
  • 5.0SMDJ36A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ 5.0SMDJ36ARoHS

Manufacturer
JSCJAsian Brands
MPN
5.0SMDJ36A
LCSC Part #
C5295072
Packaging
SMCG
Customer #
Key Attributes
58.1VC Clamp 86.1A Ipp TVS DIODE SMCG
Datasheetpdf iconJSCJ 5.0SMDJ36A
In-Stock: 5,023
5,023 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.5289$ 0.53
10+$ 0.4241$ 4.24
30+$ 0.3709$ 11.13
100+$ 0.3177$ 31.77
500+$ 0.287$ 143.50
1,000+$ 0.2709$ 270.90
Standard Packaging3000/Full Reel

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJSCJ
PackagingSMCG
Clamping Voltage58.1V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)86.1A
Peak Pulse Power Dissipation (Ppp)5kW
Voltage - Breakdown40V
typeTVS
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)36V

Features

AI Translation
  • 5000W
  • VRWM 11V - 440V
  • Glass passivated chip

Applications

AI Translation
  • Clamping Voltage