JSCJ KBL401
| Manufacturer | JSCJAsian Brands |
| MPN | KBL401 |
| LCSC Part # | C5292721 |
| Packaging | KBL |
| Customer # | |
| Key Attributes | BRIDGE RECT 100V 4A KBL |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
In-Stock: 60
60 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3683 | $ 1.84 |
| 50+ | $ 0.3069 | $ 15.35 |
| 150+ | $ 0.2806 | $ 42.09 |
| 500+ | $ 0.2478 | $ 123.90 |
| 2,500+ | $ 0.2331 | $ 582.75 |
| 5,000+ | $ 0.2243 | $ 1121.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 100V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSCJ | |
| Packaging | KBL | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



