PUYA PY32F002AL15S6TU
| Manufacturer | PUYAAsian Brands |
| MPN | PY32F002AL15S6TU |
| LCSC Part # | C5292060 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 32-bit ARM Cortex-M0+ Microcontroller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PUYA | |
| Packaging | SOP-8 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 20KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PUYA | |
| Packaging | SOP-8 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 20KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 6 |
Introduction
PY32F002A series microcontrollers are MCUs with high performance 32 - bit ARM Cortex -M0 + core, wide voltage operating range. It has embedded up to 20 Kbytes flash and 3 Kbytes SRAM memory, a maximum operating frequency of 24 MHz, and contains various products in different package types. The chip integrates multi-channel I2C, SPI, USART and other communication peripherals, one channel 12bit ADC, two 16bit timers, and two-channel comparators. PY32F002A series microcontrollers are - 40℃~85℃ and the operating voltage range is 1.7V~5.5V. The chip provides sleep and stop low - power operating modes from meeting different low - power applications. The PY32F002A series of microcontrollers are suitable for various application scenarios, such as controllers, portable devices, PC peripherals, gaming and GPS platforms, industrial applications.
Features
- Core 32-bit ARM Cortex - M0+ CPU
- Up to 24 MHz operating frequency
- Memories: Maximum 20 Kbytes of flash memory, Up to 3 Kbytes SRAM
- Clock system: Internal 8/24 MHz RC oscillator (HSI), Internal 32.768 KHz RC oscillator (LSI), 4 to 24 MHz crystal oscillator (HSE)
- Power management and reset: Operating voltage: 1.7V to 5.5V, Low power modes: Sleep and Stop, Power-on/Power-down reset (POR/PDR), Brownout Detect Reset (BOR)
- General purpose input and output (I/O): Up to 18 I/Os, all available as external interrupts, Driver current 8mA
- 1 x 12-bit ADC: Supports up to 9 external input channels, Input voltage conversion range: 0~VCC
- Timer: A 16bit advanced control timer (TIM1), 1 general purpose 16-bit timers (TIM16), A low-power timer (LPTIM), supports wakeup from stop mode, An Independent Watchdog Timer (IWDT), A SysTick timer
- Communication Interface: A Serial Peripheral Interface (SPI), 1 Universal Synchronous / Asynchronous Transceivers (USARTs) with automatic baudrate detection, A I2C interface, supports standard mode (100 kHz), Fast mode (400 kHz), supports 7-bit addressing mode
- Hardware CRC-32 module
- Two comparators
- Unique UID
- Serial wire debug (SwD)
- Working temperature: - 40 to 85°C
- Package: SOP8, SOP16, ESSOP10, TSSOP20, QFN16, QFN20, MSOP10
Applications
- controllers
- portable devices
- PC peripherals
- gaming and GPS platforms
- industrial applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2072 | $ 1.04 |
| 50+ | $ 0.1613 | $ 8.07 |
| 200+ | $ 0.1369 | $ 27.38 |
| 500+ | $ 0.1124 | $ 56.20 |
| 2,500+ | $ 0.1015 | $ 253.75 |
| 5,000+ | $ 0.095 | $ 475.00 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PUYA | |
| Packaging | SOP-8 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 20KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 6 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | PUYA | |
| Packaging | SOP-8 | |
| DAC (Bit) | - | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 20KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 6 |
Introduction
PY32F002A series microcontrollers are MCUs with high performance 32 - bit ARM Cortex -M0 + core, wide voltage operating range. It has embedded up to 20 Kbytes flash and 3 Kbytes SRAM memory, a maximum operating frequency of 24 MHz, and contains various products in different package types. The chip integrates multi-channel I2C, SPI, USART and other communication peripherals, one channel 12bit ADC, two 16bit timers, and two-channel comparators. PY32F002A series microcontrollers are - 40℃~85℃ and the operating voltage range is 1.7V~5.5V. The chip provides sleep and stop low - power operating modes from meeting different low - power applications. The PY32F002A series of microcontrollers are suitable for various application scenarios, such as controllers, portable devices, PC peripherals, gaming and GPS platforms, industrial applications.
Features
- Core 32-bit ARM Cortex - M0+ CPU
- Up to 24 MHz operating frequency
- Memories: Maximum 20 Kbytes of flash memory, Up to 3 Kbytes SRAM
- Clock system: Internal 8/24 MHz RC oscillator (HSI), Internal 32.768 KHz RC oscillator (LSI), 4 to 24 MHz crystal oscillator (HSE)
- Power management and reset: Operating voltage: 1.7V to 5.5V, Low power modes: Sleep and Stop, Power-on/Power-down reset (POR/PDR), Brownout Detect Reset (BOR)
- General purpose input and output (I/O): Up to 18 I/Os, all available as external interrupts, Driver current 8mA
- 1 x 12-bit ADC: Supports up to 9 external input channels, Input voltage conversion range: 0~VCC
- Timer: A 16bit advanced control timer (TIM1), 1 general purpose 16-bit timers (TIM16), A low-power timer (LPTIM), supports wakeup from stop mode, An Independent Watchdog Timer (IWDT), A SysTick timer
- Communication Interface: A Serial Peripheral Interface (SPI), 1 Universal Synchronous / Asynchronous Transceivers (USARTs) with automatic baudrate detection, A I2C interface, supports standard mode (100 kHz), Fast mode (400 kHz), supports 7-bit addressing mode
- Hardware CRC-32 module
- Two comparators
- Unique UID
- Serial wire debug (SwD)
- Working temperature: - 40 to 85°C
- Package: SOP8, SOP16, ESSOP10, TSSOP20, QFN16, QFN20, MSOP10
Applications
- controllers
- portable devices
- PC peripherals
- gaming and GPS platforms
- industrial applications
C5292060 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



