BXCONN TB-5850A-6PL-26
| Manufacturer | BXCONNAsian Brands |
| MPN | TB-5850A-6PL-26 |
| LCSC Part # | C52917847 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10000 times 100mA Without Latching DPDT Square Button 2.6N 30V Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Contact Current | 100mA | |
| With Lamp | Without | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Latching | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Actuator Style | Square Button | |
| Operating Force | 2.6N | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Contact Current | 100mA | |
| With Lamp | Without | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Self Lock / No Lock | Latching | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Actuator Style | Square Button | |
| Operating Force | 2.6N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
In-Stock: 190
190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.082 | $ 0.41 |
| 50+ | $ 0.0653 | $ 3.27 |
| 150+ | $ 0.0569 | $ 8.54 |
| 1,000+ | $ 0.0506 | $ 50.60 |
| 2,000+ | $ 0.0456 | $ 91.20 |
| 5,000+ | $ 0.043 | $ 215.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Contact Current | 100mA | |
| With Lamp | Without | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Latching | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Actuator Style | Square Button | |
| Operating Force | 2.6N | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Contact Current | 100mA | |
| With Lamp | Without | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Self Lock / No Lock | Latching | |
| Circuit | DPDT | |
| Actuator/Cap Color | White | |
| Actuator Style | Square Button | |
| Operating Force | 2.6N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



