XKB Connection X3025HF-2x09WS-N0
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X3025HF-2x09WS-N0 |
| LCSC Part # | C5291065 |
| Packaging | P=3mm |
| Customer # | |
| Key Attributes | 3mm Female 3mm 2 -40℃~+105℃ 2x9P 9 Non-Latching P=3mm Rectangular Connector Housings |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=3mm | |
| Pitch | 3mm | |
| Gender | Female | |
| Row Spacing | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 2x9P | |
| Number of PINs Per Row | 9 | |
| Plastic Material | PA66 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=3mm | |
| Pitch | 3mm | |
| Gender | Female | |
| Row Spacing | 3mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 2x9P | |
| Number of PINs Per Row | 9 | |
| Plastic Material | PA66 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8353 | $ 0.84 |
| 200+ | $ 0.3244 | $ 64.88 |
| 500+ | $ 0.3121 | $ 156.05 |
| 1,000+ | $ 0.3075 | $ 307.50 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=3mm | |
| Pitch | 3mm | |
| Gender | Female | |
| Row Spacing | 3mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 2x9P | |
| Number of PINs Per Row | 9 | |
| Plastic Material | PA66 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | XKB Connection | |
| Packaging | P=3mm | |
| Pitch | 3mm | |
| Gender | Female | |
| Row Spacing | 3mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -40℃~+105℃ | |
| Holes Structure | 2x9P | |
| Number of PINs Per Row | 9 | |
| Plastic Material | PA66 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

