ROCPU Switches TP60321126
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP60321126 |
| LCSC Part # | C5289952 |
| Packaging | Through Hole,Right Angle,15x6.3mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,Right Angle,15x6.3mm | |
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Switch Height | 7.9mm | |
| Voltage Rating | 24V | |
| Length | 15mm | |
| Width | 6.3mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,Right Angle,15x6.3mm | |
| Current Rating | 1A | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Switch Height | 7.9mm | |
| Voltage Rating | 24V | |
| Length | 15mm | |
| Width | 6.3mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 905
905 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2827$ 0.1414 | $ 0.71 |
| 50+ | $ 0.2237$ 0.1119 | $ 5.60 |
| 150+ | $ 0.1983$ 0.0992 | $ 14.88 |
| 1,000+ | $ 0.1668$ 0.0834 | $ 83.40 |
| 2,000+ | $ 0.1527$ 0.0764 | $ 152.80 |
| 5,000+ | $ 0.1443$ 0.0722 | $ 361.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,Right Angle,15x6.3mm | |
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Switch Height | 7.9mm | |
| Voltage Rating | 24V | |
| Length | 15mm | |
| Width | 6.3mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,Right Angle,15x6.3mm | |
| Current Rating | 1A | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Switch Height | 7.9mm | |
| Voltage Rating | 24V | |
| Length | 15mm | |
| Width | 6.3mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



