ROCPU Switches TP60421124
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | TP60421124 |
| LCSC Part # | C5289947 |
| Packaging | Through Hole,Right Angle,21.2x9.4mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,Right Angle,21.2x9.4mm | |
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Switch Height | 14.6mm | |
| Voltage Rating | 24V | |
| Length | 21.2mm | |
| Width | 9.4mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,Right Angle,21.2x9.4mm | |
| Current Rating | 1A | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Switch Height | 14.6mm | |
| Voltage Rating | 24V | |
| Length | 21.2mm | |
| Width | 9.4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2868$ 0.1434 | $ 0.72 |
| 50+ | $ 0.2252$ 0.1126 | $ 5.63 |
| 250+ | $ 0.1988$ 0.0994 | $ 24.85 |
| 500+ | $ 0.1659$ 0.0830 | $ 41.50 |
| 2,500+ | $ 0.1512$ 0.0756 | $ 189.00 |
| 5,000+ | $ 0.1424$ 0.0712 | $ 356.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,Right Angle,21.2x9.4mm | |
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Switch Height | 14.6mm | |
| Voltage Rating | 24V | |
| Length | 21.2mm | |
| Width | 9.4mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,Right Angle,21.2x9.4mm | |
| Current Rating | 1A | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Switch Height | 14.6mm | |
| Voltage Rating | 24V | |
| Length | 21.2mm | |
| Width | 9.4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



