ROCPU Switches SK-13D07-4
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | SK-13D07-4 |
| LCSC Part # | C5289945 |
| Packaging | Through Hole,Right Angle,12.8x4.7mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,Right Angle,12.8x4.7mm | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle | |
| Switch Height | 9.4mm | |
| Voltage Rating | 50V | |
| Length | 12.8mm | |
| Width | 4.7mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,Right Angle,12.8x4.7mm | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Switch Height | 9.4mm | |
| Voltage Rating | 50V | |
| Length | 12.8mm | |
| Width | 4.7mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 2,950
2,950 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1105$ 0.0553 | $ 0.28 |
| 50+ | $ 0.0873$ 0.0437 | $ 2.19 |
| 150+ | $ 0.0758$ 0.0379 | $ 5.69 |
| 1,000+ | $ 0.0671$ 0.0336 | $ 33.60 |
| 2,000+ | $ 0.0602$ 0.0301 | $ 60.20 |
| 5,000+ | $ 0.0567$ 0.0284 | $ 142.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,Right Angle,12.8x4.7mm | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle | |
| Switch Height | 9.4mm | |
| Voltage Rating | 50V | |
| Length | 12.8mm | |
| Width | 4.7mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,Right Angle,12.8x4.7mm | |
| Current Rating | 300mA | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Switch Height | 9.4mm | |
| Voltage Rating | 50V | |
| Length | 12.8mm | |
| Width | 4.7mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C5289945 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



