ROCPU Switches SS-13D07-5
| Manufacturer | ROCPU SwitchesAsian Brands |
| MPN | SS-13D07-5 |
| LCSC Part # | C5289943 |
| Packaging | Through Hole,12.7x4.5mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,12.7x4.5mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Voltage Rating | 50V | |
| Length | 12.7mm | |
| Actuator Color | Black | |
| Width | 4.5mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,12.7x4.5mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Length | 12.7mm | |
| Actuator Color | Black | |
| Width | 4.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 1,670
1,670 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0902$ 0.0451 | $ 0.23 |
| 50+ | $ 0.0718$ 0.0359 | $ 1.80 |
| 150+ | $ 0.0626$ 0.0313 | $ 4.70 |
| 1,000+ | $ 0.0557$ 0.0279 | $ 27.90 |
| 2,000+ | $ 0.0501$ 0.0251 | $ 50.20 |
| 5,000+ | $ 0.0474$ 0.0237 | $ 118.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,12.7x4.5mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Voltage Rating | 50V | |
| Length | 12.7mm | |
| Actuator Color | Black | |
| Width | 4.5mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ROCPU Switches | |
| Packaging | Through Hole,12.7x4.5mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Length | 12.7mm | |
| Actuator Color | Black | |
| Width | 4.5mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C5289943 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



