LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
XR XRNR4030-680uH/M product image
  • XRNR4030-680uH/M thumbnail 1
  • XRNR4030-680uH/M thumbnail 2
  • XRNR4030-680uH/M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRNR4030-680uH/MRoHS

Manufacturer
XRAsian Brands
MPN
XRNR4030-680uH/M
LCSC Part #
C5289370
Packaging
SMD,4x4mm
Customer #
Key Attributes
FIXED IND 680uH 0.14A 7.58Ω SMD,4x4mm
Datasheetpdf iconXR XRNR4030-680uH/M
Alternative Parts5
In-Stock: 1,330
1,330 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0391$ 0.0294$ 0.29
100+$ 0.0309$ 0.0232$ 2.32
300+$ 0.0268$ 0.0201$ 6.03
2,000+$ 0.0237$ 0.0178$ 35.60
4,000+$ 0.0213$ 0.0160$ 64.00
10,000+$ 0.0201$ 0.0151$ 151.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerXR
PackagingSMD,4x4mm
Current Rating140mA
Inductance680uH
Tolerance±20%
DC Resistance(DCR)7.58Ω
Current - Saturation(Isat)190mA
TypeMagnetic Shielded Inductor

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XRNR6045-680uH/MXRSMD,6x6mm20$0.0536 $0.0564
XRNR8040-680uH/MXRSMD,8x8mm190$0.0907 $0.0954
XRRH105R-681MXRSMD,10.1x10.1mm390$0.1671 $0.1758
XRRF7342-681MXRSMD-4P,7.5x7.5mm102$0.4878 $0.5134
XRRF1280-681MXRSMD-4P,12.5x12.5mm17$0.5335 $0.5615