LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
Leiditech HDMIULC6-4SC6 product image
  • HDMIULC6-4SC6 thumbnail 1
  • HDMIULC6-4SC6 thumbnail 2
  • HDMIULC6-4SC6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech HDMIULC6-4SC6RoHS

Manufacturer
LeiditechAsian Brands
MPN
HDMIULC6-4SC6
LCSC Part #
C5289059
Packaging
SOT-26
Customer #
Key Attributes
TVS DIODE 5VWM 15VC 28VC SOT-26
Datasheetpdf iconLeiditech HDMIULC6-4SC6
In-Stock: 1,690
1,690 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0651$ 0.0326$ 0.33
100+$ 0.0518$ 0.0259$ 2.59
300+$ 0.0452$ 0.0226$ 6.78
3,000+$ 0.0385$ 0.0193$ 57.90
6,000+$ 0.0346$ 0.0173$ 103.80
9,000+$ 0.0326$ 0.0163$ 146.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOT-26
Clamping Voltage15V;28V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown6V
typeTVS
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 5V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV, Contact discharge: ±20kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 5A (8/20 μs)
  • RoHS Compliant
  • AEC-Q101 qualified

Applications

AI Translation
  • USB 2.0 power and data line
  • Set-top box and digital TV
  • Digital video interface (DVI)
  • Notebook Computers
  • SIM Ports
  • 10/100/1000 Ethernet