LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM DS1816R-10+T&R product image
  • DS1816R-10+T&R thumbnail 1
  • DS1816R-10+T&R thumbnail 2
  • DS1816R-10+T&R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM DS1816R-10+T&R

Manufacturer
MPN
DS1816R-10+T&R
LCSC Part #
C5289042
Packaging
SOT-23-3
Customer #
Key Attributes
EconoReset with Open Drain Output
Datasheetpdf iconMAXIM DS1816R-10+T&R
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8227$ 3.82
10+$ 3.306$ 33.06
30+$ 2.7652$ 82.96
100+$ 2.4546$ 245.46
500+$ 2.3113$ 1155.65
1,000+$ 2.247$ 2247.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-23-3
Reset Timeout150ms
output typeOpen-drain
Operating Temperature-40℃~+85℃
Function-
Reset Active LevelActive Low
standby current28uA
Voltage - Supply1.2V~5.5V
ChipTypeVoltage monitor
Threshold Voltage2.88V
Number of Voltages Monitored1

Introduction

AI Translation

The DS1816 EconoReset uses a precision temperature reference and comparator circuit to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power-fail signal is generated which forces reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 150ms to allow the power supply and processor to stabilize.

Features

AI Translation
  • Automatically restarts a microprocessor after power failure
  • Maintains reset for 150ms after VCC returns to an in-tolerance condition
  • Reduces need for discrete components
  • Precision temperature-compensated voltage reference and voltage sensor
  • Accurate 5%, 10% or 20% power monitoring
  • 20% tolerance for use with 3V systems
  • Low-cost TO-92 or space saving SOT-23 packages available
  • Efficient open-drain output with internal 5kΩ pull-up resistor
  • Operating temperature -40°C to +85°C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAX6466UR29+TMAXIMSOT-23-310$ 6.832
APX803S05-29SR-7DIODESSOT-2390$ 0.0537
APX803-29SRG-7DIODESSOT-23R45$ 0.1318
CN803SCONSONANCESOT-2310,760$ 0.0536
APX803S00-31SA-7DIODESSOT-23-3430$ 0.3107
APX803S05-31SA-7DIODESSOT-23175$ 0.163
APX803-29SAG-7DIODESSOT-231,050$ 0.2435
APX803D-29SAG-7DIODESSOT-2335$ 0.1812
DS1818R-5+T&RMAXIMSOT-23296$ 1.1483
SP809EK-L-2-9/TRMaxLinearSOT-234,930$ 0.3654
JY809ES3-SXJingYangSOT-234,210$0.0554 $0.071
MCP120T-270I/TTMICROCHIPSOT-232,872$ 0.6329
APX803S-29SA-7DIODESSOT-2321,560$ 0.3647
UM803SSUnion SemiconductorSOT23-32,925$ 0.117
ADM1816-10ARTZ-RL7ADISOT-23-30$ 1.0368
ADM1818-10ARTZ-RL7ADISOT-23-30$ 1.5348
MCP111T-290E/TTMICROCHIPSOT-23-30$ 0.601
SGM803-SXN3/TRSGMICROSOT-23-30$ 0.2637
APX803D-29SRG-7DIODESSOT-230$ 0.2365
RT9818C-29GVLRICHTEKSOT-23-3L0$ 0.15