MAXIM MAX6501UKP125+T
| Manufacturer | |
| MPN | MAX6501UKP125+T |
| LCSC Part # | C5289005 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Cost, Micropower Temperature Switches in SOT23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -55℃~+125℃;-55℃~+125℃ | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6501–MAX6504 low-cost, fully integrated temperature switches issue a logic signal when the die temperature exceeds the factory preset threshold. These devices operate from a supply voltage ranging from +2.7V to +5.5V and feature two on-chip temperature-dependent voltage references and a comparator. They offer factory-pretrimmed temperature trip thresholds in 10°C increments from -45°C to +125°C, with an accuracy of ±0.5°C (typical) or ±6°C (maximum). These devices require no external components and typically consume 30μA of supply current. Hysteresis of 2°C or 10°C can be selected via a pin. The MAX6501/MAX6503 feature a low-active, open-drain output designed to interface with a microprocessor (μP) reset input. The MAX6502/MAX6504 feature a high-active, push-pull output designed to directly drive fan control logic. The MAX6501/MAX6502 offer high-temperature thresholds (+35°C to +125°C) and trip when the temperature is above the threshold. The MAX6503/MAX6504 offer low-temperature thresholds (-45°C to +15°C) and trip when the temperature is below the threshold. The MAX6501–MAX6504 are available in eight standard temperature versions; contact the factory for pricing and availability of nonstandard temperature versions. They are available in a 5-pin SOT23 package.
Features
- ±0.5°C (typical) threshold accuracy over full temperature range
- No external components required
- Low cost
- 30µA supply current
- Factory-preset thresholds from -45°C to +125°C in 10°C increments
- Open-drain output (MAX6501/MAX6503), push-pull output (MAX6502/MAX6504)
- Pin-selectable 2°C or 10°C hysteresis
- SOT23-5 package
Applications
- Microprocessor temperature monitoring in high-speed computers
- Temperature control
- Temperature alarm
- Fan control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8023 | $ 2.80 |
| 10+ | $ 2.3625 | $ 23.63 |
| 30+ | $ 2.0863 | $ 62.59 |
| 100+ | $ 1.8053 | $ 180.53 |
| 500+ | $ 1.6767 | $ 838.35 |
| 1,000+ | $ 1.6227 | $ 1622.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermostats - Solid State | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-5 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -55℃~+125℃;-55℃~+125℃ | |
| Features | Factory temperature calibration;Temperature threshold monitoring;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX6501–MAX6504 low-cost, fully integrated temperature switches issue a logic signal when the die temperature exceeds the factory preset threshold. These devices operate from a supply voltage ranging from +2.7V to +5.5V and feature two on-chip temperature-dependent voltage references and a comparator. They offer factory-pretrimmed temperature trip thresholds in 10°C increments from -45°C to +125°C, with an accuracy of ±0.5°C (typical) or ±6°C (maximum). These devices require no external components and typically consume 30μA of supply current. Hysteresis of 2°C or 10°C can be selected via a pin. The MAX6501/MAX6503 feature a low-active, open-drain output designed to interface with a microprocessor (μP) reset input. The MAX6502/MAX6504 feature a high-active, push-pull output designed to directly drive fan control logic. The MAX6501/MAX6502 offer high-temperature thresholds (+35°C to +125°C) and trip when the temperature is above the threshold. The MAX6503/MAX6504 offer low-temperature thresholds (-45°C to +15°C) and trip when the temperature is below the threshold. The MAX6501–MAX6504 are available in eight standard temperature versions; contact the factory for pricing and availability of nonstandard temperature versions. They are available in a 5-pin SOT23 package.
Features
- ±0.5°C (typical) threshold accuracy over full temperature range
- No external components required
- Low cost
- 30µA supply current
- Factory-preset thresholds from -45°C to +125°C in 10°C increments
- Open-drain output (MAX6501/MAX6503), push-pull output (MAX6502/MAX6504)
- Pin-selectable 2°C or 10°C hysteresis
- SOT23-5 package
Applications
- Microprocessor temperature monitoring in high-speed computers
- Temperature control
- Temperature alarm
- Fan control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



