Chipanalog CA-IS3080WX
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-IS3080WX |
| LCSC Part # | C528765 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Isolated full-duplex RS-485 transceiver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-300mil | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±20kV | |
| Voltage - Supply (Bus) | 3V~5.5V | |
| Number of Drivers | 1 | |
| Voltage - Supply (Logic) | 2.375V~5.5V | |
| Duplex | Full-Duplex | |
| CMTI(kV/us) | 150kV/us | |
| Number of Receivers | 1 | |
| Features | Bus fault detection | |
| Quiescent Supply Current | - | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 500Kbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-300mil | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±20kV | |
| Voltage - Supply (Bus) | 3V~5.5V | |
| Number of Drivers | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Supply (Logic) | 2.375V~5.5V | |
| Duplex | Full-Duplex | |
| CMTI(kV/us) | 150kV/us | |
| Number of Receivers | 1 | |
| Features | Bus fault detection | |
| Quiescent Supply Current | - | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 500Kbps |
Introduction
The CA-IS308x series are current-isolated RS-485/RS-422 transceivers offering superior isolation performance and RS-485 performance to meet industrial application requirements. All devices in this series feature logic input and output buffers separated by a silicon oxide (SiO2) insulation layer, providing galvanic isolation with up to 5000VRMS (60s) isolation voltage and a typical common-mode transient immunity (CMTI) of ±150kV/μs. The isolation improves communication by breaking ground loops and reduces noise when large ground potential differences exist between ports. CA-IS308x series devices support multi-node communication on the bus with a maximum data rate of 20Mbps, allowing up to 256 transceivers (loads) to be connected on a common bus. Maintaining multipoint operation while increasing the maximum data rate enables more robust system designs for reliable communication. Within the CA-IS308x series, the CA-IS3080 and CA-IS3086 are full-duplex transceivers designed for simultaneous bidirectional data communication over multipoint bus transmission lines. The CA-IS3082 and CA-IS3088 provide half-duplex transceivers, where driver and receiver enable pins allow any node to be configured as either transmit or receive mode at any given time, reducing cabling requirements. CA-IS308x series devices are available in a wide-body SOIC16 package — the industry-standard isolated RS-485/RS-422 package — with an operating temperature range of -40°C to +125°C.
Features
- High performance, compliant with RS-485 EIA/TIA-485 standard
- Selectable data rates: 500kbps, 10Mbps, or 20Mbps
- 1/8 unit load, supports up to 256 nodes on the bus
- Logic-side supply voltage: 2.375V to 5.5V; bus-side supply voltage: 3V to 5.5V
- CA-IS3080/86 bus common-mode supply range: -15V to +15V; CA-IS3082/88: -7V to +12V
- Common-mode transient immunity (CMTI): ±150kV/μs (typical)
- Driver-side output current limiting and thermal shutdown protection
- Open-circuit, short-circuit, and bus fault protection
- Wide operating temperature range: -40°C to 125°C
- Wide-body SOIC16-WB(W) package
- Long service life: >40 years
- VDE certified (per DIN EN IEC60747-17 (VDE 0884-17):2021-10)
- UL certified (per UL1577)
- CQC certified (per GB4843.1-2022)
- TUV certified (per EN61010-1:2010+A1)
Applications
- Industrial automation equipment
- Grid infrastructure
- Solar inverters
- Motor drives
- HVAC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9449 | $ 1.94 |
| 10+ | $ 1.5333 | $ 15.33 |
| 30+ | $ 1.3569 | $ 40.71 |
| 100+ | $ 1.1368 | $ 113.68 |
| 500+ | $ 1.0388 | $ 519.40 |
| 1,000+ | $ 0.98 | $ 980.00 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-300mil | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±20kV | |
| Voltage - Supply (Bus) | 3V~5.5V | |
| Number of Drivers | 1 | |
| Voltage - Supply (Logic) | 2.375V~5.5V | |
| Duplex | Full-Duplex | |
| CMTI(kV/us) | 150kV/us | |
| Number of Receivers | 1 | |
| Features | Bus fault detection | |
| Quiescent Supply Current | - | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 500Kbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-16-300mil | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±20kV | |
| Voltage - Supply (Bus) | 3V~5.5V | |
| Number of Drivers | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Supply (Logic) | 2.375V~5.5V | |
| Duplex | Full-Duplex | |
| CMTI(kV/us) | 150kV/us | |
| Number of Receivers | 1 | |
| Features | Bus fault detection | |
| Quiescent Supply Current | - | |
| Isolation Voltage(Vrms) | 5000 | |
| Data Rate(Max) | 500Kbps |
Introduction
The CA-IS308x series are current-isolated RS-485/RS-422 transceivers offering superior isolation performance and RS-485 performance to meet industrial application requirements. All devices in this series feature logic input and output buffers separated by a silicon oxide (SiO2) insulation layer, providing galvanic isolation with up to 5000VRMS (60s) isolation voltage and a typical common-mode transient immunity (CMTI) of ±150kV/μs. The isolation improves communication by breaking ground loops and reduces noise when large ground potential differences exist between ports. CA-IS308x series devices support multi-node communication on the bus with a maximum data rate of 20Mbps, allowing up to 256 transceivers (loads) to be connected on a common bus. Maintaining multipoint operation while increasing the maximum data rate enables more robust system designs for reliable communication. Within the CA-IS308x series, the CA-IS3080 and CA-IS3086 are full-duplex transceivers designed for simultaneous bidirectional data communication over multipoint bus transmission lines. The CA-IS3082 and CA-IS3088 provide half-duplex transceivers, where driver and receiver enable pins allow any node to be configured as either transmit or receive mode at any given time, reducing cabling requirements. CA-IS308x series devices are available in a wide-body SOIC16 package — the industry-standard isolated RS-485/RS-422 package — with an operating temperature range of -40°C to +125°C.
Features
- High performance, compliant with RS-485 EIA/TIA-485 standard
- Selectable data rates: 500kbps, 10Mbps, or 20Mbps
- 1/8 unit load, supports up to 256 nodes on the bus
- Logic-side supply voltage: 2.375V to 5.5V; bus-side supply voltage: 3V to 5.5V
- CA-IS3080/86 bus common-mode supply range: -15V to +15V; CA-IS3082/88: -7V to +12V
- Common-mode transient immunity (CMTI): ±150kV/μs (typical)
- Driver-side output current limiting and thermal shutdown protection
- Open-circuit, short-circuit, and bus fault protection
- Wide operating temperature range: -40°C to 125°C
- Wide-body SOIC16-WB(W) package
- Long service life: >40 years
- VDE certified (per DIN EN IEC60747-17 (VDE 0884-17):2021-10)
- UL certified (per UL1577)
- CQC certified (per GB4843.1-2022)
- TUV certified (per EN61010-1:2010+A1)
Applications
- Industrial automation equipment
- Grid infrastructure
- Solar inverters
- Motor drives
- HVAC
C528765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



