TI AFE4300PNR
| Manufacturer | |
| MPN | AFE4300PNR |
| LCSC Part # | C528638 |
| Packaging | LQFP-80(12x12) |
| Customer # | |
| Key Attributes | Low-Cost, Integrated Analog Front-End for Weight-Scale and Body Composition Measurement |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| Clock Frequency | - | |
| Interface | - | |
| Voltage Reference Value | 1.7V | |
| Resolution(Bits) | 16;860Hz | |
| S/N Ratio | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2V~3.6V | |
| Function | Programmable gain;Digital calibration | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| Clock Frequency | - | |
| Interface | - | |
| Voltage Reference Value | 1.7V |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 16;860Hz | |
| S/N Ratio | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2V~3.6V | |
| Function | Programmable gain;Digital calibration | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The AFE4300 is a low-cost analog front-end with two independent signal chains: one for body weight scale (WS) measurements and the other for body composition measurement (BCM) analysis. A 16-bit, 860SPS ADC is multiplexed between the two signal chains. The weight measurement signal chain includes an INA with gain set by an external resistor, followed by a 6-bit DAC for offset correction, and a circuit that drives an external bridge/load cell (with a fixed 1.7V voltage for ratiometric measurements). The AFE4300 can also measure body composition by generating a sinusoidal current into the human body. This sinusoidal current is generated by an internal pattern generator and a 6-bit, 1MSPS DAC. A voltage-to-current converter applies this sinusoidal current to the human body across two terminals. The voltage developed across these two terminals is generated by the body's impedance, which is measured by a differential amplifier, then rectified, with its amplitude extracted and measured by the 16-bit ADC. The AFE4300 operates over a supply voltage range of 2V to 3.6V, is rated for 0℃ to +70℃, and is available in an LQFP-80 package.
Features
- Up to four load cell inputs supported
- On-chip load cell 1.7V excitation voltage for ratiometric measurement
- 68nVrms input-referred noise (0.1Hz to 2Hz)
- Best-fit linearity: 0.01% of full-scale
- Body weight measurement: 540μA
- Up to three tetrapolar bioimpedance measurements supported
- 6-bit 1MSPS sine wave generation DAC
- 247.5μArms, ±20% excitation source
- 0.1Ω measurement RMS noise in 2Hz bandwidth
- Body composition measurement: 970μA
- ADC: 16-bit, 860SPS
- Supply current: 110μA
Applications
- Body weight scale with body composition measurement capability
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6736 | $ 5.67 |
| 10+ | $ 4.8036 | $ 48.04 |
| 30+ | $ 4.2865 | $ 128.60 |
| 100+ | $ 3.7629 | $ 376.29 |
| 500+ | $ 3.5206 | $ 1760.30 |
| 1,000+ | $ 3.4116 | $ 3411.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| Clock Frequency | - | |
| Interface | - | |
| Voltage Reference Value | 1.7V | |
| Resolution(Bits) | 16;860Hz | |
| S/N Ratio | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2V~3.6V | |
| Function | Programmable gain;Digital calibration | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | TI | |
| Packaging | LQFP-80(12x12) | |
| Clock Frequency | - | |
| Interface | - | |
| Voltage Reference Value | 1.7V |
| Type | Description | |
|---|---|---|
| Resolution(Bits) | 16;860Hz | |
| S/N Ratio | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2V~3.6V | |
| Function | Programmable gain;Digital calibration | |
| Operating Temperature | 0℃~+70℃ |
Introduction
The AFE4300 is a low-cost analog front-end with two independent signal chains: one for body weight scale (WS) measurements and the other for body composition measurement (BCM) analysis. A 16-bit, 860SPS ADC is multiplexed between the two signal chains. The weight measurement signal chain includes an INA with gain set by an external resistor, followed by a 6-bit DAC for offset correction, and a circuit that drives an external bridge/load cell (with a fixed 1.7V voltage for ratiometric measurements). The AFE4300 can also measure body composition by generating a sinusoidal current into the human body. This sinusoidal current is generated by an internal pattern generator and a 6-bit, 1MSPS DAC. A voltage-to-current converter applies this sinusoidal current to the human body across two terminals. The voltage developed across these two terminals is generated by the body's impedance, which is measured by a differential amplifier, then rectified, with its amplitude extracted and measured by the 16-bit ADC. The AFE4300 operates over a supply voltage range of 2V to 3.6V, is rated for 0℃ to +70℃, and is available in an LQFP-80 package.
Features
- Up to four load cell inputs supported
- On-chip load cell 1.7V excitation voltage for ratiometric measurement
- 68nVrms input-referred noise (0.1Hz to 2Hz)
- Best-fit linearity: 0.01% of full-scale
- Body weight measurement: 540μA
- Up to three tetrapolar bioimpedance measurements supported
- 6-bit 1MSPS sine wave generation DAC
- 247.5μArms, ±20% excitation source
- 0.1Ω measurement RMS noise in 2Hz bandwidth
- Body composition measurement: 970μA
- ADC: 16-bit, 860SPS
- Supply current: 110μA
Applications
- Body weight scale with body composition measurement capability
C528638 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



