TI BQ24158YFFR
| Manufacturer | |
| MPN | BQ24158YFFR |
| LCSC Part # | C528621 |
| Packaging | UFBGA-20 |
| Customer # | |
| Key Attributes | Fully Integrated Switch-Mode One-Cell Li-lon Charger With Full USB Compliance and USB-OTG Support |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | UFBGA-20 | |
| End-Off Voltage | - | |
| Interface | I2C | |
| Voltage - Supply | 4V~6V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 1.55A | |
| Charging Saturation Voltage | 4.44V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | UFBGA-20 | |
| End-Off Voltage | - | |
| Interface | I2C | |
| Voltage - Supply | 4V~6V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Not supported |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 1.55A | |
| Charging Saturation Voltage | 4.44V |
Introduction
The bq24153A/6A/8/9 is a compact, flexible, high - efficiency, USB - friendly switch - mode charge management device for single - cell Li - ion and Li - polymer batteries used in a wide range of portable applications. The charge parameters can be programmed through an I2C interface. The IC integrates a synchronous PWM controller, power MOSFETs, input current sensing, high - accuracy current and voltage regulation, and charge termination, into a small WCSP package.
Features
- Charge Faster than Linear Chargers High - Accuracy Voltage and Current Regulation
- Input Current Regulation Accuracy: ±5% (100 mA and 500 mA)
- Charge Voltage Regulation Accuracy: ±0.5% (25°C), ±1% (0°C to 125°C)
- Charge Current Regulation Accuracy: ±5%
- Input Voltage Based Dynamic Power Management (VIN DPM)
- Bad Adaptor Detection and Rejection
- Safety Limit Register for Maximum Charge Voltage and Current Limiting
- High - Efficiency Mini - USB/AC Battery Charger for Single - Cell Li - Ion and Li - Polymer Battery Packs
- 20 - V Absolute Maximum Input Voltage Rating
- 9 - V Maximum Operating Input Voltage (bq24156A/9), 6 - V Maximum Operating Input Voltage (bq24153A/8)
- Built - In Input Current Sensing and Limiting
- Integrated Power FETs for Up To 1.55 - A Charge Rate
- Programmable Charge Parameters through I²C Compatible Interface (up to 3.4 Mbps):
- Input Current Limit
- VIN DPM Threshold
- Fast - Charge/Termination Current
- Charge Regulation Voltage (3.5 V to 4.44 V)
- Low Charge Current Mode Enable/Disable
- Safety Timer with Reset Control
- Termination Enable/Disable
- Support up to 1.55 A Charge Current Using 55 - mΩ Sensing Resistor
- Synchronous Fixed - Frequency PWM Controller Operating at 3 MHz With 0% to 99.5% Duty Cycle
- Automatic High Impedance Mode for Low Power Consumption
- Robust Protection
- Reverse Leakage Protection Prevents Battery Drainage
- Thermal Regulation and Protection
- Input/Output Overvoltage Protection
- Status Output for Charging and Faults
- USB Friendly Boot - Up Sequence
- Automatic Charging
- Power Up System without Battery (bq24158/9)
- Boost Mode Operation for USB OTG: (bq24153A/8 only)
- Input Voltage Range (from Battery): 2.5 V to 4.5 V
- Output for VBUS: 5.05 V/ 200 mA
- 2.1 mm x 2 mm 20 - Pin WCSP Package
Applications
- Mobile and Smart Phones
- MP3 Players
- Handheld Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1256 | $ 2.13 |
| 10+ | $ 2.0752 | $ 20.75 |
| 30+ | $ 2.0426 | $ 61.28 |
| 100+ | $ 2.0084 | $ 200.84 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | UFBGA-20 | |
| End-Off Voltage | - | |
| Interface | I2C | |
| Voltage - Supply | 4V~6V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 1.55A | |
| Charging Saturation Voltage | 4.44V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | TI | |
| Packaging | UFBGA-20 | |
| End-Off Voltage | - | |
| Interface | I2C | |
| Voltage - Supply | 4V~6V | |
| Quiescent Current | 15uA | |
| Battery Temperature Detection | Not supported |
| Type | Description | |
|---|---|---|
| 0V Battery Charge | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Number of Cells | 1 | |
| Balance Current | - | |
| Charge Current - Max | 1.55A | |
| Charging Saturation Voltage | 4.44V |
Introduction
The bq24153A/6A/8/9 is a compact, flexible, high - efficiency, USB - friendly switch - mode charge management device for single - cell Li - ion and Li - polymer batteries used in a wide range of portable applications. The charge parameters can be programmed through an I2C interface. The IC integrates a synchronous PWM controller, power MOSFETs, input current sensing, high - accuracy current and voltage regulation, and charge termination, into a small WCSP package.
Features
- Charge Faster than Linear Chargers High - Accuracy Voltage and Current Regulation
- Input Current Regulation Accuracy: ±5% (100 mA and 500 mA)
- Charge Voltage Regulation Accuracy: ±0.5% (25°C), ±1% (0°C to 125°C)
- Charge Current Regulation Accuracy: ±5%
- Input Voltage Based Dynamic Power Management (VIN DPM)
- Bad Adaptor Detection and Rejection
- Safety Limit Register for Maximum Charge Voltage and Current Limiting
- High - Efficiency Mini - USB/AC Battery Charger for Single - Cell Li - Ion and Li - Polymer Battery Packs
- 20 - V Absolute Maximum Input Voltage Rating
- 9 - V Maximum Operating Input Voltage (bq24156A/9), 6 - V Maximum Operating Input Voltage (bq24153A/8)
- Built - In Input Current Sensing and Limiting
- Integrated Power FETs for Up To 1.55 - A Charge Rate
- Programmable Charge Parameters through I²C Compatible Interface (up to 3.4 Mbps):
- Input Current Limit
- VIN DPM Threshold
- Fast - Charge/Termination Current
- Charge Regulation Voltage (3.5 V to 4.44 V)
- Low Charge Current Mode Enable/Disable
- Safety Timer with Reset Control
- Termination Enable/Disable
- Support up to 1.55 A Charge Current Using 55 - mΩ Sensing Resistor
- Synchronous Fixed - Frequency PWM Controller Operating at 3 MHz With 0% to 99.5% Duty Cycle
- Automatic High Impedance Mode for Low Power Consumption
- Robust Protection
- Reverse Leakage Protection Prevents Battery Drainage
- Thermal Regulation and Protection
- Input/Output Overvoltage Protection
- Status Output for Charging and Faults
- USB Friendly Boot - Up Sequence
- Automatic Charging
- Power Up System without Battery (bq24158/9)
- Boost Mode Operation for USB OTG: (bq24153A/8 only)
- Input Voltage Range (from Battery): 2.5 V to 4.5 V
- Output for VBUS: 5.05 V/ 200 mA
- 2.1 mm x 2 mm 20 - Pin WCSP Package
Applications
- Mobile and Smart Phones
- MP3 Players
- Handheld Devices
C528621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

