TECH PUBLIC TPMCP121T-315E/TT
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPMCP121T-315E/TT |
| LCSC Part # | C52817243 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 240ms Active Low 1V~5.5V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Reset Timeout | 240ms | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Open-drain | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Reset Timeout | 240ms | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Open-drain | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High accuracy ±2%
- Precise VCC monitoring for +2.5V, +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- RESET signal guaranteed valid down to VCC = +1V
- Full temperature range specifications guaranteed
- 2μA supply current
- One output configuration: open-drain, active-low RESET output
- Available in SOT-23 and SOT-323 packages
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- Automotive
In-Stock: 4,050
4,050 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2057$ 0.1955 | $ 0.98 |
| 50+ | $ 0.1607$ 0.1527 | $ 7.64 |
| 150+ | $ 0.1414$ 0.1344 | $ 20.16 |
| 500+ | $ 0.1173$ 0.1115 | $ 55.75 |
| 3,000+ | $ 0.1066$ 0.1013 | $ 303.90 |
| 6,000+ | $ 0.1001$ 0.0951 | $ 570.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Reset Timeout | 240ms | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Open-drain | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Reset Timeout | 240ms | |
| Operating Temperature | -40℃~+105℃ | |
| output type | Open-drain | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High accuracy ±2%
- Precise VCC monitoring for +2.5V, +3V, +3.3V, and +5V supplies
- Power supply transient immunity
- RESET signal guaranteed valid down to VCC = +1V
- Full temperature range specifications guaranteed
- 2μA supply current
- One output configuration: open-drain, active-low RESET output
- Available in SOT-23 and SOT-323 packages
Applications
AI Translation
- Computers
- Embedded systems
- Battery-powered devices
- Smart instruments
- Automotive
C52817243 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



