TECH PUBLIC TPAX3808G30S6
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPAX3808G30S6 |
| LCSC Part # | C52817205 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Active Low 1.7V~6.5V 1 SOT-23-6 Supervisors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 2.8uA | |
| Voltage - Supply | 1.7V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.79V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2.8uA | |
| Voltage - Supply | 1.7V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.79V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This series of microprocessor supervisory circuits monitors system voltages from 0.4V to 5.0V, asserting an open-drain RESET signal when the SENSE voltage falls below a preset threshold or the Manual Reset (MR) pin goes logic low. After both the SENSE voltage and MR return above their respective thresholds, the RESET output remains low for a user-adjustable delay period.
Features
AI Translation
- Power-on reset generator with adjustable delay time: 1.25ms to 10s.
- Ultra-low quiescent current: 2.8µA typical.
- High threshold accuracy: 0.5% typical.
- Fixed threshold voltages for standard voltage rails from 0.9V to 5V, and adjustable voltage down to 0.4V.
- Manual reset (MR) input.
- Open-drain RESET output.
- Operating temperature range: -40℃ to +125℃.
- Package: SOT23-6L (TPAX3808xXXS6), DFN2x2-6L (TPAX3808XXXD6).
Applications
AI Translation
- DSP or microcontroller applications
- Laptop/desktop computers
- FPGA/ASIC applications
- Portable/battery-powered products
- PDA/handheld products
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3108$ 0.2953 | $ 1.48 |
| 50+ | $ 0.2436$ 0.2315 | $ 11.58 |
| 150+ | $ 0.2149$ 0.2042 | $ 30.63 |
| 500+ | $ 0.1789$ 0.1700 | $ 85.00 |
| 3,000+ | $ 0.1629$ 0.1548 | $ 464.40 |
| 6,000+ | $ 0.1533$ 0.1457 | $ 874.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | - | |
| Reset Active Level | Active Low | |
| standby current | 2.8uA | |
| Voltage - Supply | 1.7V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.79V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Reset Timeout | - | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 2.8uA | |
| Voltage - Supply | 1.7V~6.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.79V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This series of microprocessor supervisory circuits monitors system voltages from 0.4V to 5.0V, asserting an open-drain RESET signal when the SENSE voltage falls below a preset threshold or the Manual Reset (MR) pin goes logic low. After both the SENSE voltage and MR return above their respective thresholds, the RESET output remains low for a user-adjustable delay period.
Features
AI Translation
- Power-on reset generator with adjustable delay time: 1.25ms to 10s.
- Ultra-low quiescent current: 2.8µA typical.
- High threshold accuracy: 0.5% typical.
- Fixed threshold voltages for standard voltage rails from 0.9V to 5V, and adjustable voltage down to 0.4V.
- Manual reset (MR) input.
- Open-drain RESET output.
- Operating temperature range: -40℃ to +125℃.
- Package: SOT23-6L (TPAX3808xXXS6), DFN2x2-6L (TPAX3808XXXD6).
Applications
AI Translation
- DSP or microcontroller applications
- Laptop/desktop computers
- FPGA/ASIC applications
- Portable/battery-powered products
- PDA/handheld products
C52817205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



