LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC MAX811M product image
  • MAX811M thumbnail 1
  • MAX811M thumbnail 2
  • MAX811M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MAX811MRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MAX811M
LCSC Part #
C52817141
Packaging
SOT-143
Customer #
Key Attributes
Active Low 1V~5.5V 1 SOT-143 Supervisors RoHS
Datasheetpdf iconTECH PUBLIC MAX811M
In-Stock: 2,915
2,915 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1374$ 0.1306$ 0.65
50+$ 0.1079$ 0.1026$ 5.13
150+$ 0.0932$ 0.0886$ 13.29
500+$ 0.0821$ 0.0780$ 39.00
3,000+$ 0.0733$ 0.0697$ 209.10
6,000+$ 0.0689$ 0.0655$ 393.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT-143
Reset Timeout-
Operating Temperature-40℃~+85℃
output typePush-pull
Function-
Reset Active LevelActive Low
standby current10uA
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.38V
Number of Voltages Monitored1

Introduction

AI Translation

MAX811/812 are cost-effective supervisory circuits designed to monitor the supply voltage Vcc in digital systems and assert a reset signal to the host processor when required. The manual reset input provided can replace a dedicated reset monitor, suitable for push-button reset operations. No external components are required. The reset output asserts within 20μs after Vcc falls below the reset threshold voltage. After Vcc rises back above the reset threshold, the RESET signal remains asserted for a minimum of 140ms. The MAX812 features an active-high RESET output, while the MAX811 features an active-low RESET output. The MAX811/812 maintain a valid output even when Vcc drops below 1.1V. Both devices are available in a 4-pin SOT-143 package and operate over a temperature range of -40℃ to +85℃. The MAX811/812 are optimized to reject fast transient glitches on the VDD supply rail.

Features

AI Translation
  • High-precision supervisory circuit for monitoring 2.0V, 2.8V, 3.0V, 3.3V, and 5.0V rated supplies
  • Manual reset input
  • 140ms minimum Reset/Reset output pulse width
  • Reset/Reset output remains valid with VDD as low as 1.1V
  • Low supply current, typical 8μA
  • Immunity to Vcc transients
  • Compact 4-pin SOT-143 package
  • No external components required
  • Direct replacement for MAX811/812 with lower threshold voltage options
  • Push-pull Reset output
  • Operating temperature range: -40℃ ~ +85℃

Applications

AI Translation
  • Computers
  • Servers
  • Laptops
  • Wireless Communications
  • Embedded Control Systems