Xinyangze YZ147415065R-04030-01
| Manufacturer | XinyangzeAsian Brands |
| MPN | YZ147415065R-04030-01 |
| LCSC Part # | C5280858 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN PIN 4POS 3mm |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Pitch | 3mm | |
| working temperature | -40℃~+85℃ | |
| Type | Pogo Pin | |
| Number of Pins | 4P | |
| Overall Length/Height | 6.5mm | |
| Contact Resistance | 50mΩ | |
| Elastic Life | 10000 times | |
| Operational Height | 5.5mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Pitch | 3mm | |
| working temperature | -40℃~+85℃ | |
| Type | Pogo Pin |
| Type | Description | |
|---|---|---|
| Number of Pins | 4P | |
| Overall Length/Height | 6.5mm | |
| Contact Resistance | 50mΩ | |
| Elastic Life | 10000 times | |
| Operational Height | 5.5mm | |
| Current Rating | 2A |
Report an ErrorShow similar products (0) >
In-Stock: 305
305 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7466$ 1.6593 | $ 1.66 |
| 10+ | $ 1.4528$ 1.3802 | $ 13.80 |
| 30+ | $ 1.2912$ 1.2267 | $ 36.80 |
| 300+ | $ 1.0594$ 1.0065 | $ 301.95 |
| 600+ | $ 0.9794$ 0.9305 | $ 558.30 |
| 900+ | $ 0.9419$ 0.8949 | $ 805.41 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Pitch | 3mm | |
| working temperature | -40℃~+85℃ | |
| Type | Pogo Pin | |
| Number of Pins | 4P | |
| Overall Length/Height | 6.5mm | |
| Contact Resistance | 50mΩ | |
| Elastic Life | 10000 times | |
| Operational Height | 5.5mm | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | Xinyangze | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Pitch | 3mm | |
| working temperature | -40℃~+85℃ | |
| Type | Pogo Pin |
| Type | Description | |
|---|---|---|
| Number of Pins | 4P | |
| Overall Length/Height | 6.5mm | |
| Contact Resistance | 50mΩ | |
| Elastic Life | 10000 times | |
| Operational Height | 5.5mm | |
| Current Rating | 2A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YZ29615075P-04030-04 | Xinyangze | - | 783 | $1.8369 $1.9335 | ||
| YZ148515070R-04030-01 | Xinyangze | - | 414 | $1.6045 $1.6889 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



