PAKER AO3404
| Manufacturer | PAKERAsian Brands |
| MPN | AO3404 |
| LCSC Part # | C5278899 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 60mΩ@3.7V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 525pF | |
| Gate Charge(Qg) | 12.2nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 60mΩ@3.7V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 525pF | |
| Gate Charge(Qg) | 12.2nC |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Advanced trench process technology
- High density cell design for Ultra Low On-Resistance
- Halogen free and RoHS compliant
In-Stock: 3,140
3,140 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0376 | $ 0.38 |
| 100+ | $ 0.0297 | $ 2.97 |
| 300+ | $ 0.0258 | $ 7.74 |
| 3,000+ | $ 0.0229 | $ 68.70 |
| 6,000+ | $ 0.0205 | $ 123.00 |
| 9,000+ | $ 0.0193 | $ 173.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 60mΩ@3.7V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 525pF | |
| Gate Charge(Qg) | 12.2nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PAKER | |
| Packaging | SOT-23 | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.2W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 60mΩ@3.7V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 525pF | |
| Gate Charge(Qg) | 12.2nC |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Advanced trench process technology
- High density cell design for Ultra Low On-Resistance
- Halogen free and RoHS compliant
C5278899 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



