CapXon TH4R7M050B070ETBPRZ
| Manufacturer | CapXonAsian Brands |
| MPN | TH4R7M050B070ETBPRZ |
| LCSC Part # | C5278461 |
| Packaging | Through Hole,D4xL7mm |
| Customer # | |
| Key Attributes | ±20% 50V 4.7uF Through Hole,D4xL7mm Aluminum Electrolytic Capacitors |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D4xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 4.7uF | |
| Height - Seated (Max) | 7mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D4xL7mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Capacitance | 4.7uF | |
| Height - Seated (Max) | 7mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0315 | $ 0.63 |
| 200+ | $ 0.0248 | $ 4.96 |
| 600+ | $ 0.0211 | $ 12.66 |
| 2,500+ | $ 0.0189 | $ 47.25 |
| 10,000+ | $ 0.0169 | $ 169.00 |
| 20,000+ | $ 0.0159 | $ 318.00 |
Standard Packaging2500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D4xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Capacitance | 4.7uF | |
| Height - Seated (Max) | 7mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | CapXon | |
| Packaging | Through Hole,D4xL7mm | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Capacitance | 4.7uF | |
| Height - Seated (Max) | 7mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SY4R7M050B070A | CapXon | Through Hole,D4xL7mm | 0 | $ 0.0232 | ||
| KM4R7M050C110A | CapXon | Through Hole,D5xL11mm | 0 | $ 0.0238 | ||
| KF4R7M050C110A | CapXon | Through Hole,D5xL11mm | 0 | $ 0.028 | ||
| FH4R7M050C110A | CapXon | Through Hole,D5xL11mm | 0 | $ 0.0349 | ||
| KM4R7M050C110ECA | CapXon | Through Hole,D5xL11mm | 0 | $ 0.023 | ||
| SK4R7M050B070A | CapXon | Through Hole,D45xL25mm | 0 | $ 0.0239 | ||
| SJ4R7M050C070A | CapXon | Through Hole | 0 | $ 0.026 | ||
| KM4R7M050C110ETAI | CapXon | Through Hole,D5xL11mm | 0 | $ 0.0314 |



